Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-32-RK
CONN HEADER .100 SNGL STR 32POS - 929400-01-32-RK
| Digi-Key Part Number | 929400E-01-32-ND |
1 10 100 500 1000 5000 10000 |
1.79000 1.60200 1.31890 1.04260 .89500 .81649 .78509 |
Extended Price
1.79 16.02 131.89 521.30 895.00 4082.45 7850.90 |
| Manufacturer Part Number | 929400-01-32-RK | |||
| Description | CONN HEADER .100 SNGL STR 32POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 929400-01-32-RK |
| Vendor | 3M (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakable |
| Contact Finish | Tin |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 32 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
929400 01 32 RK 9294000132RK 929400E 01 32 ND 929400E0132ND 929400E-01-32 |
CONN HEADER .100 SNGL STR 32POS - 929400-01-32-RK (929400E-01-32-ND)
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-32-RKTin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-32-RK
Order 'conn header .100 sngl str 32pos - 929400-01-32-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-32-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-32
Order 'conn header .100 sngl str 32pos - 929400-01-32' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-32-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-02-32-RK
Order 'conn header .100 sngl str 32pos - 929834-02-32-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-02-32-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-03-32-RK
Order 'conn header .100 sngl str 32pos - 929834-03-32-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-03-32-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-04-32-RK
Order 'conn header .100 sngl str 32pos - 929834-04-32-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-04-32-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-05-32-RK
Order 'conn header .100 sngl str 32pos - 929834-05-32-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-05-32-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-01-RK
Order 'conn header .100 sngl str 1pos - 929400-01-01-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-01-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-02-RK
Order 'conn header .100 sngl str 2pos - 929400-01-02-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-02-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-03-RK
Order 'conn header .100 sngl str 3pos - 929400-01-03-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-03-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-04-RK
Order 'conn header .100 sngl str 4pos - 929400-01-04-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-04-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-05-RK
Order 'conn header .100 sngl str 5pos - 929400-01-05-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-05-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-06-RK
Order 'conn header .100 sngl str 6pos - 929400-01-06-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-06-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-07-RK
Order 'conn header .100 sngl str 7pos - 929400-01-07-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-07-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-08-RK
Order 'conn header .100 sngl str 8pos - 929400-01-08-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-08-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-09-RK
Order 'conn header .100 sngl str 9pos - 929400-01-09-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-09-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-32-RK
Send this link via E-Mail
Help With This Screen
