CONN HEADER .100 SNGL STR 26POS - 929400-01-26-RK - Connectors
| Digi-Key Part Number | 929400E-01-26-ND |
1 10 100 500 1000 5000 10000 |
1.55000 1.38700 1.14210 .90280 .77500 .70702 .67983 |
Extended Price
1.55 13.87 114.21 451.40 775.00 3535.10 6798.30 |
| Manufacturer Part Number | 929400-01-26-RK | |||
| Description | CONN HEADER .100 SNGL STR 26POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 929400-01-26-RK |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakable |
| Contact Finish | Tin |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
929400 01 26 RK 9294000126RK 929400E 01 26 ND 929400E0126ND 929400E-01-26 |
929400-01-26-RK Specification Sheet
CONN HEADER .100 SNGL STR 26POS - 929400-01-26-RK (929400E-01-26-ND) - Connectors
Related parts Connectors:CONN HEADER .100 SNGL STR 26POS - 929400-01-26-RK
Order 'conn header .100 sngl str 26pos - 929400-01-26-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-26-ND.
CONN HEADER .100 SNGL STR 26POS - 929400-01-26
Order 'conn header .100 sngl str 26pos - 929400-01-26' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-26-ND.
CONN HEADER .100 SNGL STR 2POS - 929400-01-02-RK
Order 'conn header .100 sngl str 2pos - 929400-01-02-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-02-ND.
CONN HEADER .100 SNGL STR 3POS - 929400-01-03-RK
Order 'conn header .100 sngl str 3pos - 929400-01-03-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-03-ND.
CONN HEADER .100 SNGL STR 4POS - 929400-01-04-RK
Order 'conn header .100 sngl str 4pos - 929400-01-04-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-04-ND.
CONN HEADER .100 SNGL STR 5POS - 929400-01-05-RK
Order 'conn header .100 sngl str 5pos - 929400-01-05-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-05-ND.
CONN HEADER .100 SNGL STR 6POS - 929400-01-06-RK
Order 'conn header .100 sngl str 6pos - 929400-01-06-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-06-ND.
CONN HEADER .100 SNGL STR 7POS - 929400-01-07-RK
Order 'conn header .100 sngl str 7pos - 929400-01-07-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-07-ND.
CONN HEADER .100 SNGL STR 8POS - 929400-01-08-RK
Order 'conn header .100 sngl str 8pos - 929400-01-08-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-08-ND.
CONN HEADER .100 SNGL STR 9POS - 929400-01-09-RK
Order 'conn header .100 sngl str 9pos - 929400-01-09-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-09-ND.
CONN HEADER .100 SNGL STR 10POS - 929400-01-10-RK
Order 'conn header .100 sngl str 10pos - 929400-01-10-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-10-ND.
CONN HEADER .100 SNGL STR 11POS - 929400-01-11-RK
Order 'conn header .100 sngl str 11pos - 929400-01-11-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-11-ND.
CONN HEADER .100 SNGL STR 12POS - 929400-01-12-RK
Order 'conn header .100 sngl str 12pos - 929400-01-12-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-12-ND.
CONN HEADER .100 SNGL STR 13POS - 929400-01-13-RK
Order 'conn header .100 sngl str 13pos - 929400-01-13-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-13-ND.
CONN HEADER .100 SNGL STR 14POS - 929400-01-14-RK
Order 'conn header .100 sngl str 14pos - 929400-01-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-14-ND.
Send this link via E-Mail
Help With This Screen