Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Feed Through, Polarizing Key 89114-0101HA
CONN SOCKET 14POS IDC DL POL - 89114-0101HA - Connectors
| Digi-Key Part Number | 89114-0101HA-ND |
2500 |
.49500 |
Extended Price
1237.50 |
| Manufacturer Part Number | 89114-0101HA | |||
| Description | CONN SOCKET 14POS IDC DL POL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 89114-0101HA |
| Vendor | 3M |
| Category | Connectors |
| Color | Gray |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Feed Through, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 14 |
| Wire Type | Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 26-28 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
89114 0101HA 891140101HA |
89114-0101HA Specification Sheet
CONN SOCKET 14POS IDC DL POL - 89114-0101HA (89114-0101HA-ND) - Connectors
Related parts Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Feed Through, Polarizing Key 89114-0101HAGold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Feed Through, Polarizing Key 89114-0101HA
Order 'conn socket 14pos idc dl pol - 89114-0101HA' online from Digi-Key. Manufactured by 3M. Digi-Key part number 89114-0101HA-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Feed Through, Polarizing Key 89110-0101HA
Order 'conn socket 10pos idc dl pol - 89110-0101HA' online from Digi-Key. Manufactured by 3M. Digi-Key part number 89110-0101HA-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Feed Through, Polarizing Key 89116-0101HA
Order 'conn socket 16pos idc dl pol - 89116-0101HA' online from Digi-Key. Manufactured by 3M. Digi-Key part number 89116-0101HA-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Feed Through, Polarizing Key 89120-0101HA
Order 'conn socket 20pos idc dl pol - 89120-0101HA' online from Digi-Key. Manufactured by 3M. Digi-Key part number 89120-0101HA-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Feed Through, Polarizing Key 89124-0101HA
Order 'conn socket 24pos idc dl pol - 89124-0101HA' online from Digi-Key. Manufactured by 3M. Digi-Key part number 89124-0101HA-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Feed Through, Polarizing Key 89126-0101HA
Order 'conn socket 26pos idc dl pol - 89126-0101HA' online from Digi-Key. Manufactured by 3M. Digi-Key part number 89126-0101HA-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Feed Through, Polarizing Key 89130-0101HA
Order 'conn socket 30pos idc dl pol - 89130-0101HA' online from Digi-Key. Manufactured by 3M. Digi-Key part number 89130-0101HA-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Feed Through, Polarizing Key 89134-0101HA
Order 'conn socket 34pos idc dl pol - 89134-0101HA' online from Digi-Key. Manufactured by 3M. Digi-Key part number 89134-0101HA-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Feed Through, Polarizing Key 89140-0101HA
Order 'conn socket 40pos idc dl pol - 89140-0101HA' online from Digi-Key. Manufactured by 3M. Digi-Key part number 89140-0101HA-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Feed Through, Polarizing Key 89150-0101HA
Order 'conn socket 50pos idc dl pol - 89150-0101HA' online from Digi-Key. Manufactured by 3M. Digi-Key part number 89150-0101HA-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Feed Through, Polarizing Key 89160-0101HA
Order 'conn socket 60pos idc dl pol - 89160-0101HA' online from Digi-Key. Manufactured by 3M. Digi-Key part number 89160-0101HA-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect 3M Receptacle 89114-0001HA
Order 'conn socket 14pos idc dual go - 89114-0001HA' online from Digi-Key. Manufactured by 3M. Digi-Key part number 89114-0001HA-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Feed Through 89114-0011
Order 'conn socket 14pos idc dual gold - 89114-0011' online from Digi-Key. Manufactured by 3M. Digi-Key part number 89114-0011-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Feed Through, Polarizing Key 89110-0111
Order 'conn socket 10pos idc dl pol - 89110-0111' online from Digi-Key. Manufactured by 3M. Digi-Key part number 89110-0111-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Feed Through, Polarizing Key 89116-0111
Order 'conn socket 16pos idc dl pol - 89116-0111' online from Digi-Key. Manufactured by 3M. Digi-Key part number 89116-0111-ND.
Options for Gold Rectangular - Free Hanging, Panel Mount Connector 3M Receptacle Feed Through, Polarizing Key 89114-0101HA
Send this link via E-Mail
Help With This Screen
