HEADER .025" SQ PIN SIP 50POS - 890-39-050-20-701000
| Digi-Key Part Number | 89039-05020701000-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 890-39-050-20-701000 | |||
| Description | HEADER .025" SQ PIN SIP 50POS | |||
| Quantity Available | 0 | |||
| All prices are in | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 890-39-050-20-701000 |
| Vendor | Mill Max |
| Category | Connectors |
| Connector Type | Headers |
| Connector Type | Male Pins |
| Mounting Type | Surface (SMD, SMT), Right Angle |
| Number of Positions [Total] | 50 |
| Number of Rows | 1 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.540 mm [Typ] |
| Types of Contacts | 50 General |
| Packaging | Bulk |
| Voltage | 150.000 V [Max] |
| Current | 1.000 A [Max] |
| Contact Material | Brass |
| Contact Finish | Gold |
| Housing Color | Black |
| Housing Material | Plastic, Glass Filled |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
890 39 050 20 701000 8903905020701000 89039 05020701000 ND 8903905020701000ND 89039-05020701000 |
890-39-050-20-701000 Specification Sheet
HEADER .025" SQ PIN SIP 50POS - 890-39-050-20-701000 (89039-05020701000-ND)
Related parts:HEADER .025" SQ PIN SIP 50POS - 890-39-050-20-701000
Order 'header .025" sq pin sip 50pos - 890-39-050-20-701000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-05020701000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-39-050-20-702000
Order 'header .025" sq pin sip 50pos - 890-39-050-20-702000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-05020702000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-39-050-20-703000
Order 'header .025" sq pin sip 50pos - 890-39-050-20-703000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 89039-05020703000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-39-050-20-704000
Order 'header .025" sq pin sip 50pos - 890-39-050-20-704000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-05020704000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-19-050-20-701000
Order 'header .025" sq pin sip 50pos - 890-19-050-20-701000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 89019-05020701000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-19-050-20-702000
Order 'header .025" sq pin sip 50pos - 890-19-050-20-702000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89019-05020702000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-19-050-20-703000
Order 'header .025" sq pin sip 50pos - 890-19-050-20-703000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 89019-05020703000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-19-050-20-704000
Order 'header .025" sq pin sip 50pos - 890-19-050-20-704000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 89019-05020704000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-601000
Order 'header .025" sq pin sip 50pos - 890-39-050-10-601000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-05010601000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-602000
Order 'header .025" sq pin sip 50pos - 890-39-050-10-602000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-05010602000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-603000
Order 'header .025" sq pin sip 50pos - 890-39-050-10-603000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-05010603000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-604000
Order 'header .025" sq pin sip 50pos - 890-39-050-10-604000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 89039-05010604000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-605000
Order 'header .025" sq pin sip 50pos - 890-39-050-10-605000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-05010605000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-606000
Order 'header .025" sq pin sip 50pos - 890-39-050-10-606000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 89039-05010606000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-607000
Order 'header .025" sq pin sip 50pos - 890-39-050-10-607000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 89039-05010607000-ND.
Send this link via E-Mail
Help With This Screen