Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-606000

Digi-Key Part Number 89039-05010606000-ND
Price Break
17
Unit Price
5.21882
Extended Price
88.72
Manufacturer Part Number890-39-050-10-606000
DescriptionHEADER .025" SQ PIN SIP 50POS
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog Information890-39-050-10-606000
VendorMill-Max Manufacturing Corp.
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold
Contact Mating Length-
Features-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Series890
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 50
Other Names 890 39 050 10 606000
8903905010606000
89039 05010606000 ND
8903905010606000ND
89039-05010606000


Image of HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-606000

HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-606000 (89039-05010606000-ND)

Related parts:
HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-601000
 Order 'header .025" sq pin sip 50pos - 890-39-050-10-601000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-05010601000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-602000
 Order 'header .025" sq pin sip 50pos - 890-39-050-10-602000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-05010602000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-603000
 Order 'header .025" sq pin sip 50pos - 890-39-050-10-603000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-05010603000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-604000
 Order 'header .025" sq pin sip 50pos - 890-39-050-10-604000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 89039-05010604000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-605000
 Order 'header .025" sq pin sip 50pos - 890-39-050-10-605000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-05010605000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-606000
 Order 'header .025" sq pin sip 50pos - 890-39-050-10-606000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 89039-05010606000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-607000
 Order 'header .025" sq pin sip 50pos - 890-39-050-10-607000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 89039-05010607000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-608000
 Order 'header .025" sq pin sip 50pos - 890-39-050-10-608000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 89039-05010608000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-609000
 Order 'header .025" sq pin sip 50pos - 890-39-050-10-609000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-05010609000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-19-050-10-601000
 Order 'header .025" sq pin sip 50pos - 890-19-050-10-601000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89019-05010601000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-19-050-10-602000
 Order 'header .025" sq pin sip 50pos - 890-19-050-10-602000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89019-05010602000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-19-050-10-603000
 Order 'header .025" sq pin sip 50pos - 890-19-050-10-603000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89019-05010603000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-19-050-10-604000
 Order 'header .025" sq pin sip 50pos - 890-19-050-10-604000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89019-05010604000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-19-050-10-605000
 Order 'header .025" sq pin sip 50pos - 890-19-050-10-605000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89019-05010605000-ND.
HEADER .025" SQ PIN SIP 50POS - 890-19-050-10-606000
 Order 'header .025" sq pin sip 50pos - 890-19-050-10-606000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 89019-05010606000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-605000 Next: HEADER .025" SQ PIN SIP 50POS - 890-39-050-10-607000