HEADER .025" SQ PIN SIP 36POS - 890-39-036-20-904000
| Digi-Key Part Number | 89039-03620904000-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 890-39-036-20-904000 | |||
| Description | HEADER .025" SQ PIN SIP 36POS | |||
| Quantity Available | 0 | |||
| All prices are in | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 890-39-036-20-904000 |
| Vendor | Mill Max |
| Category | Connectors |
| Connector Type | Headers |
| Connector Type | Male Pins |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions [Total] | 36 |
| Number of Rows | 1 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.540 mm [Typ] |
| Types of Contacts | 36 General |
| Packaging | Bulk |
| Height | 2.850 mm [Typ] |
| Length | 91.440 mm [Typ] |
| Width | 2.540 mm [Typ] |
| Contact Mating Length | 5.840 mm [Nom] |
| Voltage | 150.000 V [Max] |
| Current | 1.000 A [Max] |
| Contact Material | Brass |
| Contact Finish | Gold |
| Housing Color | Black |
| Housing Material | Plastic, Glass Filled |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
890 39 036 20 904000 8903903620904000 89039 03620904000 ND 8903903620904000ND 89039-03620904000 |
890-39-036-20-904000 Specification Sheet
HEADER .025" SQ PIN SIP 36POS - 890-39-036-20-904000 (89039-03620904000-ND)
Related parts :HEADER .025" SQ PIN SIP 36POS - 890-39-036-20-901000
Order 'header .025" sq pin sip 36pos - 890-39-036-20-901000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-03620901000-ND.
HEADER .025" SQ PIN SIP 36POS - 890-39-036-20-902000
Order 'header .025" sq pin sip 36pos - 890-39-036-20-902000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-03620902000-ND.
HEADER .025" SQ PIN SIP 36POS - 890-39-036-20-903000
Order 'header .025" sq pin sip 36pos - 890-39-036-20-903000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 89039-03620903000-ND.
HEADER .025" SQ PIN SIP 36POS - 890-39-036-20-904000
Order 'header .025" sq pin sip 36pos - 890-39-036-20-904000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-03620904000-ND.
HEADER .025" SQ PIN SIP 36POS - 890-10-036-20-902000
Order 'header .025" sq pin sip 36pos - 890-10-036-20-902000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89010-03620902000-ND.
HEADER .025" SQ PIN SIP 36POS - 890-10-036-20-904000
Order 'header .025" sq pin sip 36pos - 890-10-036-20-904000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89010-03620904000-ND.
HEADER .025" SQ PIN SIP 36POS - 890-19-036-20-901000
Order 'header .025" sq pin sip 36pos - 890-19-036-20-901000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89019-03620901000-ND.
HEADER .025" SQ PIN SIP 36POS - 890-19-036-20-902000
Order 'header .025" sq pin sip 36pos - 890-19-036-20-902000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89019-03620902000-ND.
HEADER .025" SQ PIN SIP 36POS - 890-19-036-20-903000
Order 'header .025" sq pin sip 36pos - 890-19-036-20-903000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89019-03620903000-ND.
HEADER .025" SQ PIN SIP 36POS - 890-19-036-20-904000
Order 'header .025" sq pin sip 36pos - 890-19-036-20-904000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89019-03620904000-ND.
HEADER .025" SQ PIN SIP 36POS - 890-39-036-10-800000
Order 'header .025" sq pin sip 36pos - 890-39-036-10-800000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-03610800000-ND.
HEADER .025" SQ PIN SIP 36POS - 890-39-036-10-801000
Order 'header .025" sq pin sip 36pos - 890-39-036-10-801000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-03610801000-ND.
HEADER .025" SQ PIN SIP 36POS - 890-39-036-10-802000
Order 'header .025" sq pin sip 36pos - 890-39-036-10-802000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-03610802000-ND.
HEADER .025" SQ PIN SIP 36POS - 890-39-036-10-803000
Order 'header .025" sq pin sip 36pos - 890-39-036-10-803000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-03610803000-ND.
HEADER .025" SQ PIN SIP 36POS - 890-39-036-10-805000
Order 'header .025" sq pin sip 36pos - 890-39-036-10-805000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 89039-03610805000-ND.
Send this link via E-Mail
Help With This Screen