02 MODI BDMNT RCPT SR .156CL - 87995-2
| Digi-Key Part Number | 87995-2-ND |
500 |
.59026 |
Extended Price
295.13 |
| Manufacturer Part Number | 87995-2 | |||
| Description | 02 MODI BDMNT RCPT SR .156CL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 87995-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. I |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 79µin (2.00µm) |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
87995 2 879952 |
87995-2 Specification Sheet
02 MODI BDMNT RCPT SR .156CL - 87995-2 (87995-2-ND)
Related parts:02 MODI BDMNT RCPT SR .156CL - 87995-2
Order '02 modi bdmnt rcpt sr .156cl - 87995-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87995-2-ND.
03 MODI BDMNT RCPT SR .156CL - 87984-3
Order '03 modi bdmnt rcpt sr .156cl - 87984-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87984-3-ND.
04 MODI BDMNT RCPT SR .156CL - 87984-4
Order '04 modi bdmnt rcpt sr .156cl - 87984-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87984-4-ND.
05 MODI BDMNT RCPT SR .156CL - 87984-5
Order '05 modi bdmnt rcpt sr .156cl - 87984-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87984-5-ND.
06 MODI BDMNT RCPT SR .156CL - 87987-6
Order '06 modi bdmnt rcpt sr .156cl - 87987-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87987-6-ND.
04 MODI BDMNT RCPT SR .156CL - 87988-4
Order '04 modi bdmnt rcpt sr .156cl - 87988-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87988-4-ND.
09 MODI BDMNT RCPT SR .156CL - 87989-9
Order '09 modi bdmnt rcpt sr .156cl - 87989-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87989-9-ND.
22 MTE RCPT SR LATCH .100CL - 2-103644-1
Order '22 mte rcpt sr latch .100cl - 2-103644-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-103644-1-ND.
04 MODI CRMP S-I HSG SR .156CL - 87159-5
Order '04 modi crmp s-i hsg sr .156cl - 87159-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87159-5-ND.
06 MODI CRMP S-I HSG SR .156CL - 87159-6
Order '06 modi crmp s-i hsg sr .156cl - 87159-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87159-6-ND.
007 HOUSING FFC RCPT SR 100CL - 1-88859-2
Order '007 housing ffc rcpt sr 100cl - 1-88859-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-88859-2-ND.
CONN PC/104 RCPT 104POS UNKEYED - 1375791-2
Order 'conn pc/104 rcpt 104pos unkeyed - 1375791-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375791-2-ND.
CONN PC/104 RCPT 104POS UNKEYED - 1375792-2
Order 'conn pc/104 rcpt 104pos unkeyed - 1375792-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375792-2-ND.
CONN PC/104 RCPT 104POS UNKEYED - 1375793-2
Order 'conn pc/104 rcpt 104pos unkeyed - 1375793-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375793-2-ND.
CONN PC/104 RCPT 104POS UNKEYED - 1375794-2
Order 'conn pc/104 rcpt 104pos unkeyed - 1375794-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375794-2-ND.
Send this link via E-Mail
Help With This Screen