CONN RCPT 8POS .156 VERT TIN - 87993-8 - Connectors
| Digi-Key Part Number | 87993-8-ND |
180 |
3.76750 |
Extended Price
678.15 |
| Manufacturer Part Number | 87993-8 | |||
| Description | CONN RCPT 8POS .156 VERT TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 87993-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. I |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 79µin (2.00µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
87993 8 879938 |
87993-8 Specification Sheet
CONN RCPT 8POS .156 VERT TIN - 87993-8 (87993-8-ND) - Connectors
Related parts Connectors :CONN RCPT 8POS .156 VERT TIN - 87993-8
Order 'conn rcpt 8pos .156 vert tin - 87993-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87993-8-ND.
CONN RCPT 8POS .156 VERT TIN - 87985-8
Order 'conn rcpt 8pos .156 vert tin - 87985-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87985-8-ND.
CONN RCPT 8POS .156 VERT GOLD - 87986-8
Order 'conn rcpt 8pos .156 vert gold - 87986-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87986-8-ND.
CONN RCPT 6POS .156 VERT TIN - 87993-6
Order 'conn rcpt 6pos .156 vert tin - 87993-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87993-6-ND.
CONN HEADER 8POS DUAL VERT TIN - 794680-8
Order 'conn header 8pos dual vert tin - 794680-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794680-8-ND.
CONN RCPT 4POS .156 VERT TIN - 87983-4
Order 'conn rcpt 4pos .156 vert tin - 87983-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87983-4-ND.
CONN RCPT 9POS .156 VERT TIN - 87983-9
Order 'conn rcpt 9pos .156 vert tin - 87983-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87983-9-ND.
CONN RCPT 5POS .156 VERT TIN - 87985-5
Order 'conn rcpt 5pos .156 vert tin - 87985-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87985-5-ND.
CONN RCPT 10POS 2.5MM VERT TIN - 163680-8
Order 'conn rcpt 10pos 2.5mm vert tin - 163680-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 163680-8-ND.
CONN RCPT 8POS R/A TIN - 556882-8
Order 'conn rcpt 8pos r/a tin - 556882-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 556882-8-ND.
CONN HEADER 8POS SMD VERT TIN - 292172-8
Order 'conn header 8pos smd vert tin - 292172-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 292172-8-ND.
CONN RCPT 18POS .156 POLAR TIN - 1-643817-8
Order 'conn rcpt 18pos .156 polar tin - 1-643817-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-643817-8-ND.
CONN RCPT 18POS .156 POLAR TIN - 1-643818-8
Order 'conn rcpt 18pos .156 polar tin - 1-643818-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-643818-8-ND.
CONN HEADER SKT 36POS VERT TIN - 207534-8
Order 'conn header skt 36pos vert tin - 207534-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33308-ND.
CONN RCPT 100POS DL VERT 0.6MM - 353190-8
Order 'conn rcpt 100pos dl vert 0.6mm - 353190-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 353190-8-ND.
Send this link via E-Mail
Help With This Screen