CONN HEADER 14POS DUAL .100 TIN - 87587-3
| Digi-Key Part Number | 87587-3-ND |
192 |
1.78500 |
Extended Price
342.72 |
| Manufacturer Part Number | 87587-3 | |||
| Description | CONN HEADER 14POS DUAL .100 TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 87587-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Tray |
| Fastening Type | Detent Lock |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 14 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
87587 3 875873 |
87587-3 Specification Sheet
CONN HEADER 14POS DUAL .100 TIN - 87587-3 (87587-3-ND)
Related parts:CONN HEADER 14POS DUAL .100 TIN - 87587-3
Order 'conn header 14pos dual .100 tin - 87587-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87587-3-ND.
CONN HEADER 10POS DUAL .100 TIN - 87587-1
Order 'conn header 10pos dual .100 tin - 87587-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87587-1-ND.
CONN HEADER 12POS DUAL .100 TIN - 87587-2
Order 'conn header 12pos dual .100 tin - 87587-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87587-2-ND.
CONN HEADER 16POS DUAL .100 TIN - 87587-4
Order 'conn header 16pos dual .100 tin - 87587-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87587-4-ND.
CONN HEADER 20POS DUAL .100 TIN - 87587-6
Order 'conn header 20pos dual .100 tin - 87587-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87587-6-ND.
CONN HEADER 22POS DUAL .100 TIN - 87587-7
Order 'conn header 22pos dual .100 tin - 87587-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87587-7-ND.
CONN HEADER 24POS DUAL .100 TIN - 87587-8
Order 'conn header 24pos dual .100 tin - 87587-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87587-8-ND.
CONN HEADER 26POS DUAL .100 TIN - 87587-9
Order 'conn header 26pos dual .100 tin - 87587-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87587-9-ND.
CONN HEADER 34POS DUAL .100 TIN - 1-87587-3
Order 'conn header 34pos dual .100 tin - 1-87587-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87587-3-ND.
CONN HEADER 54POS DUAL .100 TIN - 2-87587-3
Order 'conn header 54pos dual .100 tin - 2-87587-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-87587-3-ND.
CONN HEADER 68POS DUAL .100 TIN - 3-87587-0
Order 'conn header 68pos dual .100 tin - 3-87587-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-87587-0-ND.
CONN HEADER 70POS DUAL .100 TIN - 3-87587-1
Order 'conn header 70pos dual .100 tin - 3-87587-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-87587-1-ND.
CONN HEADER 72POS DUAL .100 TIN - 3-87587-2
Order 'conn header 72pos dual .100 tin - 3-87587-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-87587-2-ND.
CONN HEADER 6POS DUAL .100 TIN - 3-87587-3
Order 'conn header 6pos dual .100 tin - 3-87587-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-87587-3-ND.
CONN HEADER 28POS DUAL .100 TIN - 1-87587-0
Order 'conn header 28pos dual .100 tin - 1-87587-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87587-0-ND.
Send this link via E-Mail
Help With This Screen