Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 4POS VERT .150 GOLD - 87221-3

Digi-Key Part Number 87221-3-ND
Price Break
500
Unit Price
1.23000
Extended Price
615.00
Manufacturer Part Number87221-3
DescriptionCONN HEADER 4POS VERT .150 GOLD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information87221-3
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.150" (3.81mm)
Row Spacing-
SeriesAMPMODU® Mod. II
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 4
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 87221 3
872213

87221-3 Specification Sheet

Image of CONN HEADER 4POS VERT .150 GOLD - 87221-3

CONN HEADER 4POS VERT .150 GOLD - 87221-3 (87221-3-ND)

Related parts:
CONN HEADER 4POS VERT .150 GOLD - 87221-3
 Order 'conn header 4pos vert .150 gold - 87221-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87221-3-ND.
CONN HEADER 3POS VERT .150 GOLD - 87221-2
 Order 'conn header 3pos vert .150 gold - 87221-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87221-2-ND.
CONN HEADER 4POS VERT .250 GOLD - 350793-3
 Order 'conn header 4pos vert .250 gold - 350793-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31766-ND.
CONN HEADER 27POS VERT .150 GOLD - 2-87221-6
 Order 'conn header 27pos vert .150 gold - 2-87221-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-87221-6-ND.
CONN HEADER 4POS VERT .156 GOLD - 3-647649-4
 Order 'conn header 4pos vert .156 gold - 3-647649-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647649-4-ND.
CONN HEADER 4POS VERT .156 GOLD - 3-641113-4
 Order 'conn header 4pos vert .156 gold - 3-641113-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641113-4-ND.
CONN HEADER 4POS VERT .156 GOLD - 3-641114-4
 Order 'conn header 4pos vert .156 gold - 3-641114-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641114-4-ND.
CONN HEADER 4POS VERT .156 GOLD - 3-641119-4
 Order 'conn header 4pos vert .156 gold - 3-641119-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641119-4-ND.
CONN HEADER 4POS VERT .156 GOLD - 3-641120-4
 Order 'conn header 4pos vert .156 gold - 3-641120-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641120-4-ND.
CONN HEADER 4POS VERT .156 GOLD - 3-641202-4
 Order 'conn header 4pos vert .156 gold - 3-641202-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641202-4-ND.
CONN HEADER 4POS VERT .156 GOLD - 3-641203-4
 Order 'conn header 4pos vert .156 gold - 3-641203-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641203-4-ND.
CONN HEADER 4POS VERT .156 GOLD - 3-641204-4
 Order 'conn header 4pos vert .156 gold - 3-641204-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641204-4-ND.
CONN HEADER 4POS VERT .156 GOLD - 3-641209-4
 Order 'conn header 4pos vert .156 gold - 3-641209-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641209-4-ND.
CONN HEADER 4POS VERT .156 GOLD - 3-644627-4
 Order 'conn header 4pos vert .156 gold - 3-644627-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644627-4-ND.
CONN HEADER 4POS VERT .156 GOLD - 3-644628-4
 Order 'conn header 4pos vert .156 gold - 3-644628-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644628-4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 4POS VERT .100 TIN - 644893-4 Next: CONN HEADER 4POS VERT .156 GOLD - 280610-2