SHLD TERM PLUG ASSY,CHAMP,50P - 868875-1 - Connectors
| Digi-Key Part Number | 868875-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 868875-1 | |||
| Description | SHLD TERM PLUG ASSY,CHAMP,50P | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 868875-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Centronics, Center Strip Contacts |
| Number of Positions | 50 |
| Features | Shielded |
| Style | - |
| Mounting Feature | External |
| Type | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
868875 1 8688751 |
868875-1 Specification Sheet
SHLD TERM PLUG ASSY,CHAMP,50P - 868875-1 (868875-1-ND) - Connectors
Related parts Connectors :SHLD TERM PLUG ASSY,CHAMP,50P - 868875-1
Order 'shld term plug assy,champ,50p - 868875-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 868875-1-ND.
TERM BLOCK PLUG 10POS 3.5MM - 1-284506-0
Order 'term block plug 10pos 3.5mm - 1-284506-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98378-ND.
TERM BLOCK PLUG 12POS 3.5MM - 1-284506-2
Order 'term block plug 12pos 3.5mm - 1-284506-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98379-ND.
TERM BLOCK PLUG 10POS 3.81MM - 1-284507-0
Order 'term block plug 10pos 3.81mm - 1-284507-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98384-ND.
TERM BLOCK PLUG 13POS 10.16MM - 1-282809-3
Order 'term block plug 13pos 10.16mm - 1-282809-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-282809-3-ND.
TERM BLOCK PLUG 4POS 10.16MM - 1-282809-4
Order 'term block plug 4pos 10.16mm - 1-282809-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-282809-4-ND.
TERM BLOCK PLUG 12POS 3.81MM - 1-284507-2
Order 'term block plug 12pos 3.81mm - 1-284507-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98177-ND.
TERM BLOCK PLUG 10POS 3.5MM - 1-284510-0
Order 'term block plug 10pos 3.5mm - 1-284510-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98178-ND.
TERM BLOCK PLUG 12POS 3.5MM - 1-284510-2
Order 'term block plug 12pos 3.5mm - 1-284510-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98179-ND.
TERM BLOCK PLUG 10POS 3.81MM - 1-284511-0
Order 'term block plug 10pos 3.81mm - 1-284511-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98181-ND.
TERM BLOCK PLUG 12POS 3.81MM - 1-284511-2
Order 'term block plug 12pos 3.81mm - 1-284511-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98182-ND.
TERM BLOCK PLUG 10POS 5.08MM - 1-796634-0
Order 'term block plug 10pos 5.08mm - 1-796634-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98229-ND.
TERM BLOCK PLUG 12POS 5.08MM - 1-796634-2
Order 'term block plug 12pos 5.08mm - 1-796634-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98230-ND.
CONN SEALED RJ45 SOLID PLUG KIT - 1738607-1
Order 'conn sealed rj45 solid plug kit - 1738607-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31778-ND.
TERM BLOCK PLUG 5POS R/A SIDE - 1-1437426-3
Order 'term block plug 5pos r/a side - 1-1437426-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437426-3-ND.
Send this link via E-Mail
Help With This Screen
