CONN HEADER VERT 4POS 30GOLD PCB - 85829-4
| Digi-Key Part Number | 85829-4-ND |
504 |
1.26528 |
Extended Price
637.70 |
| Manufacturer Part Number | 85829-4 | |||
| Description | CONN HEADER VERT 4POS 30GOLD PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 85829-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.405" (10.29mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. I |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
85829 4 858294 |
85829-4 Specification Sheet
CONN HEADER VERT 4POS 30GOLD PCB - 85829-4 (85829-4-ND)
Related parts:CONN HEADER VERT 4POS 30GOLD PCB - 85829-4
Order 'conn header vert 4pos 30gold pcb - 85829-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 85829-4-ND.
CONN HEADER VERT 1POS 30GOLD PCB - 85829-1
Order 'conn header vert 1pos 30gold pcb - 85829-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 85829-1-ND.
CONN HEADER VERT 2POS 30GOLD PCB - 85829-2
Order 'conn header vert 2pos 30gold pcb - 85829-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 85829-2-ND.
CONN HEADER VERT 3POS 30GOLD PCB - 85829-3
Order 'conn header vert 3pos 30gold pcb - 85829-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 85829-3-ND.
CONN HEADER VERT 5POS 30GOLD PCB - 85829-5
Order 'conn header vert 5pos 30gold pcb - 85829-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 85829-5-ND.
CONN HEADER VERT 6POS 30GOLD PCB - 85829-6
Order 'conn header vert 6pos 30gold pcb - 85829-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 85829-6-ND.
CONN HEADER VERT 7POS 30GOLD PCB - 85829-7
Order 'conn header vert 7pos 30gold pcb - 85829-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 85829-7-ND.
CONN HEADER VERT 8POS 30GOLD PCB - 85829-8
Order 'conn header vert 8pos 30gold pcb - 85829-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 85829-8-ND.
CONN HEADER VERT 9POS 30GOLD PCB - 85829-9
Order 'conn header vert 9pos 30gold pcb - 85829-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 85829-9-ND.
CONN PLUG VERT 100POS 30GOLD PCB - 149009-4
Order 'conn plug vert 100pos 30gold pcb - 149009-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 149009-4-ND.
CONN PLUG VERT 100POS 30GOLD PCB - 149011-4
Order 'conn plug vert 100pos 30gold pcb - 149011-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 149011-4-ND.
CONN PLUG VERT 100POS 30GOLD PCB - 5149009-4
Order 'conn plug vert 100pos 30gold pcb - 5149009-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5149009-4-ND.
CONN HEADER VERT 4POS TIN PCB - 1-794303-1
Order 'conn header vert 4pos tin pcb - 1-794303-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-794303-1-ND.
CONN HEADER VERT 4POS TIN PCB - 794303-1
Order 'conn header vert 4pos tin pcb - 794303-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794303-1-ND.
CONN HEADER VERT 4POS .100 TIN - 640452-4
Order 'conn header vert 4pos .100 tin - 640452-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1912-ND.
Send this link via E-Mail
Help With This Screen