SOCKET .050" GRID SIP 77POS - 851-99-077-10-002000
| Digi-Key Part Number | 85199-07710002000-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 851-99-077-10-002000 | |||
| Description | SOCKET .050" GRID SIP 77POS | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 851-99-077-10-002000 |
| Vendor | Mill Max |
| Category | Connectors |
| Connector Type | Female Sockets |
| Mounting Type | Through Hole |
| Number of Positions [Total] | 77 |
| Number of Rows | 1 [Nom] |
| Contacts Loaded | All |
| Pitch | 1.270 mm [Typ] |
| Types of Contacts | 77 General |
| Packaging | Bulk |
| Height | 4.700 mm [Typ] |
| Length | 98.810 mm [Typ] |
| Width | 1.780 mm [Typ] |
| Voltage | 150.000 V [Max] |
| Current | 1.000 A [Max] |
| Contact Material | Beryllium Copper |
| Contact Material | Brass |
| Contact Finish | Tin-Lead |
| Housing Color | Black |
| Housing Material | Plastic, Glass Filled |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
851 99 077 10 002000 8519907710002000 85199 07710002000 ND 8519907710002000ND 85199-07710002000 |
851-99-077-10-002000 Specification Sheet
SOCKET .050" GRID SIP 77POS - 851-99-077-10-002000 (85199-07710002000-ND)
Related parts:SOCKET .050" GRID SIP 77POS - 851-99-077-10-002000
Order 'socket .050" grid sip 77pos - 851-99-077-10-002000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 85199-07710002000-ND.
SOCKET .050" GRID SIP 77POS - 851-93-077-10-002000
Order 'socket .050" grid sip 77pos - 851-93-077-10-002000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 85193-07710002000-ND.
SOCKET .050" GRID SIP 25POS - 851-99-025-10-001000
Order 'socket .050" grid sip 25pos - 851-99-025-10-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 85199-02510001000-ND.
SOCKET .050" GRID SIP 50POS - 851-99-050-10-001000
Order 'socket .050" grid sip 50pos - 851-99-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 85199-05010001000-ND.
SOCKET .050" GRID SIP 25POS - 851-93-025-10-001000
Order 'socket .050" grid sip 25pos - 851-93-025-10-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 85193-02510001000-ND.
SOCKET INTRCONN LOWPRO SIP 64POS - 801-99-064-10-002000
Order 'socket intrconn lowpro sip 64pos - 801-99-064-10-002000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 80199-06410002000-ND.
SOCKET .050" GRID SIP 50POS SMD - 851-99-050-30-001000
Order 'socket .050" grid sip 50pos smd - 851-99-050-30-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 85199-05030001000-ND.
SOCKET INTRCONN LOWPRO SIP 20POS - 801-99-020-10-012000
Order 'socket intrconn lowpro sip 20pos - 801-99-020-10-012000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 80199-02010012000-ND.
SOCKET INTRCONN SLDRTL SIP 36POS - 801-99-036-10-004000
Order 'socket intrconn sldrtl sip 36pos - 801-99-036-10-004000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 80199-03610004000-ND.
SOCKET INTRCONN LOWPRO SIP 36POS - 801-99-036-10-012000
Order 'socket intrconn lowpro sip 36pos - 801-99-036-10-012000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 80199-03610012000-ND.
SOCKET DUAL INLINE LOWPRO 40POS - 803-99-040-10-002000
Order 'socket dual inline lowpro 40pos - 803-99-040-10-002000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 80399-04010002000-ND.
SOCKET DUAL INLINE LOWPRO 72POS - 803-99-072-10-002000
Order 'socket dual inline lowpro 72pos - 803-99-072-10-002000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 80399-07210002000-ND.
HEADER .050" GRID SIP 25POS - 850-90-025-10-001000
Order 'header .050" grid sip 25pos - 850-90-025-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 85090-02510001000-ND.
SOCKET .050" GRID R/A SIP 50POS - 851-99-050-20-001000
Order 'socket .050" grid r/a sip 50pos - 851-99-050-20-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 85199-05020001000-ND.
SOCKET 2MM GRID SIP 50POS SMD - 831-99-050-30-001000
Order 'socket 2mm grid sip 50pos smd - 831-99-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 83199-05030001000-ND.
Send this link via E-Mail
Help With This Screen