Keywords:





BUZZER PIEZO 25VP-P SMD - PKLCS1212E4001-R1 - Audio Products

Digi-Key Part Number 490-4683-6-ND
Price Break
1
10
100
250
500
Unit Price
1.79000
1.55400
1.43400
1.07552
.95600
Extended Price
1.79
15.54
143.40
268.88
478.00
Manufacturer Part NumberPKLCS1212E4001-R1
DescriptionBUZZER PIEZO 25VP-P SMD
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPKLCS1212E4001-R1
VendorMurata Electronics North America (VA)
CategoryAudio Products
TypePiezo Transducer, External Drive
Sound Pressure Level75dB
Mounting TypeSurface Mount
Capacitance @ Frequency-
Frequency4kHz
PackagingDigi-ReelĀ®
Operating Mode-
Voltage Range25Vp-p (max)
Voltage - Rated 3Vp-p
Current Rating-
Size / DimensionSquare - 12mm L x 12mm W x 3mm H
TerminationSolder Pads
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PKLCS1212E4001 R1
PKLCS1212E4001R1
490 4683 6 ND
49046836ND
490-4683-6

PKLCS1212E4001-R1 Specification Sheet

Image of BUZZER PIEZO 25VP-P SMD - PKLCS1212E4001-R1

BUZZER PIEZO 25VP-P SMD - PKLCS1212E4001-R1 (490-4683-6-ND) - Audio Products

Related parts Audio Products:
BUZZER PIEZO 25VP-P SMD - PKLCS1212E4001-R1
 Order 'buzzer piezo 25vp-p smd - PKLCS1212E4001-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4683-1-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E4001-R1
 Order 'buzzer piezo 25vp-p smd - PKLCS1212E4001-R1' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4683-2-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E4001-R1
 Order 'buzzer piezo 25vp-p smd - PKLCS1212E4001-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4683-6-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E2000-R1
 Order 'buzzer piezo 25vp-p smd - PKLCS1212E2000-R1' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5260-2-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E20A0-R1
 Order 'buzzer piezo 25vp-p smd - PKLCS1212E20A0-R1' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5261-2-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E40A1-R1
 Order 'buzzer piezo 25vp-p smd - PKLCS1212E40A1-R1' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5262-2-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E2000-R1
 Order 'buzzer piezo 25vp-p smd - PKLCS1212E2000-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5260-1-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E20A0-R1
 Order 'buzzer piezo 25vp-p smd - PKLCS1212E20A0-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5261-1-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E40A1-R1
 Order 'buzzer piezo 25vp-p smd - PKLCS1212E40A1-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5262-1-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E2000-R1
 Order 'buzzer piezo 25vp-p smd - PKLCS1212E2000-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5260-6-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E20A0-R1
 Order 'buzzer piezo 25vp-p smd - PKLCS1212E20A0-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5261-6-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E40A1-R1
 Order 'buzzer piezo 25vp-p smd - PKLCS1212E40A1-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5262-6-ND.
BUZZER PIEZO 25VP-P 2KHZ PC MT - PKM22EPH2001
 Order 'buzzer piezo 25vp-p 2khz pc mt - PKM22EPH2001' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4690-ND.
BUZZER PIEZO 25VP-P 2KHZ PC MT - PKM22EPPH2001-B0
 Order 'buzzer piezo 25vp-p 2khz pc mt - PKM22EPPH2001-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4691-ND.
BUZZER PIEZO 25VP-P 4KHZ PC MT - PKM22EPPH4001-B0
 Order 'buzzer piezo 25vp-p 4khz pc mt - PKM22EPPH4001-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4692-ND.

Send this link via E-Mail
Help With This Screen

BUZZER PIEZO 25VP-P SMD - PKLCS1212E4001-R1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO 25VP-P SMD - PKLCS1212E4001-R1 Next: BUZZER PIEZO 25VP-P SMD - PKLCS1212E40A1-R1
BUZZER PIEZO 25VP-P SMD - PKLCS1212E4001-R1