14P DUAC PWR CONN ASSY VRT AU - 794308-2 - Connectors, Interconnects
| Digi-Key Part Number | 794308-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 794308-2 | |||
| Description | 14P DUAC PWR CONN ASSY VRT AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 794308-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 14 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
794308 2 7943082 |
794308-2 Specification Sheet
14P DUAC PWR CONN ASSY VRT AU - 794308-2 (794308-2-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:14P DUAC PWR CONN ASSY VRT AU - 794308-2
Order '14p duac pwr conn assy vrt au - 794308-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794308-2-ND.
06P DUAC PWR CONN ASSY VRT AU - 794304-2
Order '06p duac pwr conn assy vrt au - 794304-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794304-2-ND.
08P DUAC PWR CONN ASSY VRT AU - 794305-2
Order '08p duac pwr conn assy vrt au - 794305-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794305-2-ND.
16P DUAC PWR CONN ASSY VRT AU - 794309-2
Order '16p duac pwr conn assy vrt au - 794309-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794309-2-ND.
18P DUAC PWR CONN ASSY VRT AU - 794310-2
Order '18p duac pwr conn assy vrt au - 794310-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794310-2-ND.
24P DUAC PWR CONN ASSY VRT AU - 794313-2
Order '24p duac pwr conn assy vrt au - 794313-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794313-2-ND.
AMP/DUAC PWR CONN 04P VRT ASSY - 794303-2
Order 'amp/duac pwr conn 04p vrt assy - 794303-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794303-2-ND.
AMP/DUAC PWR CONN 12P VRT ASSY - 794307-2
Order 'amp/duac pwr conn 12p vrt assy - 794307-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794307-2-ND.
AMP/DUAC PWR CONN 22P VRT ASSY - 794312-2
Order 'amp/duac pwr conn 22p vrt assy - 794312-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794312-2-ND.
AMP/DUAC PWR CONN 22P VRT ASSY - 794312-1
Order 'amp/duac pwr conn 22p vrt assy - 794312-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794312-1-ND.
AMP/DUAC PWR CONN 14P HDR ASSY - 794355-1
Order 'amp/duac pwr conn 14p hdr assy - 794355-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794355-1-ND.
AMP/DUAC PWR CONN 06P HDR ASSY - 794351-1
Order 'amp/duac pwr conn 06p hdr assy - 794351-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794351-1-ND.
AMP/DUAC PWR CONN 16P HDR ASSY - 794356-1
Order 'amp/duac pwr conn 16p hdr assy - 794356-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794356-1-ND.
AMP/DUAC PWR CONN 18P HDR ASSY - 794357-1
Order 'amp/duac pwr conn 18p hdr assy - 794357-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794357-1-ND.
AMP/DUAC PWR CONN 22P HDR ASSY - 794359-1
Order 'amp/duac pwr conn 22p hdr assy - 794359-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794359-1-ND.
Send this link via E-Mail
Help With This Screen
