CONN RECEPT 28POS 2MM VERT GOLD - 79107-7013 - Connectors, Interconnects
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-7013
| Digi-Key Part Number | 79107-7013-ND |
1 10 100 500 1000 |
4.73000 4.17500 2.78330 2.22660 1.84808 |
Extended Price
4.73 41.75 278.33 1113.30 1848.08 |
| Manufacturer Part Number | 79107-7013 | |||
| Description | CONN RECEPT 28POS 2MM VERT GOLD | |||
| Quantity Available | 386 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 79107-7013 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 28 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
79107 7013 791077013 |
79107-7013 Specification Sheet
CONN RECEPT 28POS 2MM VERT GOLD - 79107-7013 (79107-7013-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-7013CONN RECEPT 28POS 2MM VERT GOLD - 79107-7013
Order 'conn recept 28pos 2mm vert gold - 79107-7013' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 79107-7013-ND.
CONN RECEPT 28POS 2MM VERT GOLD - 79107-0013
Order 'conn recept 28pos 2mm vert gold - 79107-0013' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 79107-0013-ND.
CONN RECEPT PWRMOD 2MM VERT GOLD - 73656-0000
Order 'conn recept pwrmod 2mm vert gold - 73656-0000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 73656-0000-ND.
CONN RECEPT PWRMOD 2MM VERT GOLD - 73656-1000
Order 'conn recept pwrmod 2mm vert gold - 73656-1000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 73656-1000-ND.
CONN RECEPT 28POS 2MM SMD GOLD - 87368-2820
Order 'conn recept 28pos 2mm smd gold - 87368-2820' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18189-ND.
CONN HEADER 28POS 2MM VERT GOLD - 87089-2816
Order 'conn header 28pos 2mm vert gold - 87089-2816' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18213-ND.
CONN HEADER 28POS 2MM VERT GOLD - 87758-2816
Order 'conn header 28pos 2mm vert gold - 87758-2816' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18845-ND.
CONN RECEPT 28POS 2MM SMD GOLD - 87368-2824
Order 'conn recept 28pos 2mm smd gold - 87368-2824' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19067-ND.
CONN HEADER 28POS .100 VERT GOLD - 10-89-2281
Order 'conn header 28pos .100 vert gold - 10-89-2281' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2281-ND.
CONN HEADER 28POS .100 VERT GOLD - 10-89-9287
Order 'conn header 28pos .100 vert gold - 10-89-9287' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-9287-ND.
CONN HEADER 28POS .100 VERT GOLD - 15-29-6028
Order 'conn header 28pos .100 vert gold - 15-29-6028' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 15-29-6028-ND.
CONN HEADER 28POS .100 VERT GOLD - 15-41-7028
Order 'conn header 28pos .100 vert gold - 15-41-7028' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 15-41-7028-ND.
CONN RECEPT 28POS .100 VERT PCB - 15-44-3214
Order 'conn recept 28pos .100 vert pcb - 15-44-3214' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 15-44-3214-ND.
CONN RECEPT 28POS .100 VERT PCB - 15-44-4514
Order 'conn recept 28pos .100 vert pcb - 15-44-4514' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 15-44-4514-ND.
CONN HEADER 28POS .100 VERT GOLD - 22-28-4285
Order 'conn header 28pos .100 vert gold - 22-28-4285' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-4285-ND.
Options for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-7013
Send this link via E-Mail
Help With This Screen
