Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 23POS .100 R/A TIN - 70553-0057

Digi-Key Part Number 70553-0057-ND
Price Break
320
Unit Price
.96456
Extended Price
308.66
Manufacturer Part Number70553-0057
DescriptionCONN HEADER 23POS .100 R/A TIN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information70553-0057
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishTin
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesC-Grid® SL™ 70553
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness150µin (3.81µm)
Number of Positions 23
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 70553 0057
705530057

70553-0057 Specification Sheet

Image of CONN HEADER 23POS .100 R/A TIN - 70553-0057

CONN HEADER 23POS .100 R/A TIN - 70553-0057 (70553-0057-ND)

Related parts:
CONN HEADER 23POS .100 R/A TIN - 70553-0057
 Order 'conn header 23pos .100 r/a tin - 70553-0057' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70553-0057-ND.
CONN HEADER 13POS .100 R/A TIN - 70553-0047
 Order 'conn header 13pos .100 r/a tin - 70553-0047' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70553-0047-ND.
CONN HEADER 14POS .100 R/A TIN - 70553-0048
 Order 'conn header 14pos .100 r/a tin - 70553-0048' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70553-0048-ND.
CONN HEADER 15POS .100 R/A TIN - 70553-0049
 Order 'conn header 15pos .100 r/a tin - 70553-0049' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70553-0049-ND.
CONN HEADER 16POS .100 R/A TIN - 70553-0050
 Order 'conn header 16pos .100 r/a tin - 70553-0050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70553-0050-ND.
CONN HEADER 17POS .100 R/A TIN - 70553-0051
 Order 'conn header 17pos .100 r/a tin - 70553-0051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70553-0051-ND.
CONN HEADER 18POS .100 R/A TIN - 70553-0052
 Order 'conn header 18pos .100 r/a tin - 70553-0052' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70553-0052-ND.
CONN HEADER 19POS .100 R/A TIN - 70553-0053
 Order 'conn header 19pos .100 r/a tin - 70553-0053' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70553-0053-ND.
CONN HEADER 20POS .100 R/A TIN - 70553-0054
 Order 'conn header 20pos .100 r/a tin - 70553-0054' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70553-0054-ND.
CONN HEADER 21POS .100 R/A TIN - 70553-0055
 Order 'conn header 21pos .100 r/a tin - 70553-0055' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70553-0055-ND.
CONN HEADER 22POS .100 R/A TIN - 70553-0056
 Order 'conn header 22pos .100 r/a tin - 70553-0056' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70553-0056-ND.
CONN HEADER 24POS .100 R/A TIN - 70553-0058
 Order 'conn header 24pos .100 r/a tin - 70553-0058' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70553-0058-ND.
CONN HEADER 25POS .100 R/A TIN - 70553-0059
 Order 'conn header 25pos .100 r/a tin - 70553-0059' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70553-0059-ND.
CONN HEADER 23POS .100 R/A GOLD - 70553-0022
 Order 'conn header 23pos .100 r/a gold - 70553-0022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4921-ND.
CONN HEADER 23POS .100 R/A TIN - 22-28-8230
 Order 'conn header 23pos .100 r/a tin - 22-28-8230' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6023-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 23POS .100 R/A TIN - 22-28-8231 Next: CONN HEADER 23POS .100 RT/A SMD - GBC23SBSN-M89