Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70553-0047
CONN HEADER 13POS .100 R/A TIN - 70553-0047
| Digi-Key Part Number | 70553-0047-ND |
1 |
1.72000 |
Extended Price
1.72 |
| Manufacturer Part Number | 70553-0047 | |||
| Description | CONN HEADER 13POS .100 R/A TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 70553-0047 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 13 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
70553 0047 705530047 |
70553-0047 Specification Sheet
CONN HEADER 13POS .100 R/A TIN - 70553-0047 (70553-0047-ND)
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70553-0047Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70553-0047
Order 'conn header 13pos .100 r/a tin - 70553-0047' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70553-0047-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70553-0048
Order 'conn header 14pos .100 r/a tin - 70553-0048' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70553-0048-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70553-0049
Order 'conn header 15pos .100 r/a tin - 70553-0049' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70553-0049-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70553-0050
Order 'conn header 16pos .100 r/a tin - 70553-0050' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70553-0050-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70553-0051
Order 'conn header 17pos .100 r/a tin - 70553-0051' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70553-0051-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70553-0052
Order 'conn header 18pos .100 r/a tin - 70553-0052' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70553-0052-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70553-0053
Order 'conn header 19pos .100 r/a tin - 70553-0053' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70553-0053-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70553-0054
Order 'conn header 20pos .100 r/a tin - 70553-0054' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70553-0054-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70553-0055
Order 'conn header 21pos .100 r/a tin - 70553-0055' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70553-0055-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70553-0056
Order 'conn header 22pos .100 r/a tin - 70553-0056' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70553-0056-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70553-0057
Order 'conn header 23pos .100 r/a tin - 70553-0057' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70553-0057-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70553-0058
Order 'conn header 24pos .100 r/a tin - 70553-0058' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70553-0058-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70553-0059
Order 'conn header 25pos .100 r/a tin - 70553-0059' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70553-0059-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 22-28-8130
Order 'conn header 13pos .100 r/a tin - 22-28-8130' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6013-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Unshrouded, Breakaway 22-28-8131
Order 'conn header 13pos .100 r/a tin - 22-28-8131' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6213-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70553-0047
Send this link via E-Mail
Help With This Screen
