CONN HEADER 40POS .100 R/A 15AU - 70247-4051
| Digi-Key Part Number | 70247-4051-ND |
1600 |
1.37256 |
Extended Price
2196.10 |
| Manufacturer Part Number | 70247-4051 | |||
| Description | CONN HEADER 40POS .100 R/A 15AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 70247-4051 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | C-Grid® 70247 |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
70247 4051 702474051 |
70247-4051 Specification Sheet
CONN HEADER 40POS .100 R/A 15AU - 70247-4051 (70247-4051-ND)
Related parts:CONN HEADER 40POS .100 R/A 15AU - 70247-4051
Order 'conn header 40pos .100 r/a 15au - 70247-4051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70247-4051-ND.
CONN HEADER 8POS .100 R/A 15AU - 70247-0851
Order 'conn header 8pos .100 r/a 15au - 70247-0851' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70247-0851-ND.
CONN HEADER 10POS .100 R/A 15AU - 70247-1051
Order 'conn header 10pos .100 r/a 15au - 70247-1051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70247-1051-ND.
CONN HEADER 16POS .100 R/A 15AU - 70247-1651
Order 'conn header 16pos .100 r/a 15au - 70247-1651' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70247-1651-ND.
CONN HEADER 20POS .100 R/A 15AU - 70247-2051
Order 'conn header 20pos .100 r/a 15au - 70247-2051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70247-2051-ND.
CONN HEADER 24POS .100 R/A 15AU - 70247-2451
Order 'conn header 24pos .100 r/a 15au - 70247-2451' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70247-2451-ND.
CONN HEADER 26POS .100 R/A 15AU - 70247-2651
Order 'conn header 26pos .100 r/a 15au - 70247-2651' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70247-2651-ND.
CONN HEADER 30POS .100 R/A 15AU - 70247-3051
Order 'conn header 30pos .100 r/a 15au - 70247-3051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70247-3051-ND.
CONN HEADER 34POS .100 R/A 15AU - 70247-3451
Order 'conn header 34pos .100 r/a 15au - 70247-3451' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70247-3451-ND.
CONN HEADER 40POS .100 R/A GOLD - 70247-4001
Order 'conn header 40pos .100 r/a gold - 70247-4001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70247-4001-ND.
CONN HEADER 40POS .100 R/A GOLD - 70247-4002
Order 'conn header 40pos .100 r/a gold - 70247-4002' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70247-4002-ND.
CONN HEADER 40POS .100 R/A 30AU - 70247-4052
Order 'conn header 40pos .100 r/a 30au - 70247-4052' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70247-4052-ND.
CONN HEADER 48POS .100 R/A 15AU - 70247-4851
Order 'conn header 48pos .100 r/a 15au - 70247-4851' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70247-4851-ND.
CONN HEADER 50POS .100 R/A 15AU - 70247-5051
Order 'conn header 50pos .100 r/a 15au - 70247-5051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70247-5051-ND.
CONN HEADER 60POS .100 R/A 15AU - 70247-6051
Order 'conn header 60pos .100 r/a 15au - 70247-6051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70247-6051-ND.
Send this link via E-Mail
Help With This Screen