CONN HEADER 16POS .100 R/A 30AU - 70247-1652 - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70247-1652
| Digi-Key Part Number | 70247-1652-ND |
704 |
1.16865 |
Extended Price
822.73 |
| Manufacturer Part Number | 70247-1652 | |||
| Description | CONN HEADER 16POS .100 R/A 30AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 70247-1652 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
70247 1652 702471652 |
70247-1652 Specification Sheet
CONN HEADER 16POS .100 R/A 30AU - 70247-1652 (70247-1652-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70247-1652CONN HEADER 16POS .100 R/A 30AU - 70247-1652
Order 'conn header 16pos .100 r/a 30au - 70247-1652' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70247-1652-ND.
CONN HEADER 8POS .100 R/A 30AU - 70247-0852
Order 'conn header 8pos .100 r/a 30au - 70247-0852' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70247-0852-ND.
CONN HEADER 10POS .100 R/A 30AU - 70247-1052
Order 'conn header 10pos .100 r/a 30au - 70247-1052' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70247-1052-ND.
CONN HEADER 14POS .100 R/A 30AU - 70247-1452
Order 'conn header 14pos .100 r/a 30au - 70247-1452' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70247-1452-ND.
CONN HEADER 16POS .100 R/A GOLD - 70247-1601
Order 'conn header 16pos .100 r/a gold - 70247-1601' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70247-1601-ND.
CONN HEADER 16POS .100 R/A GOLD - 70247-1602
Order 'conn header 16pos .100 r/a gold - 70247-1602' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70247-1602-ND.
CONN HEADER 16POS .100 R/A 15AU - 70247-1651
Order 'conn header 16pos .100 r/a 15au - 70247-1651' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70247-1651-ND.
CONN HEADER 20POS .100 R/A 30AU - 70247-2052
Order 'conn header 20pos .100 r/a 30au - 70247-2052' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70247-2052-ND.
CONN HEADER 26POS .100 R/A 30AU - 70247-2652
Order 'conn header 26pos .100 r/a 30au - 70247-2652' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70247-2652-ND.
CONN HEADER 34POS .100 R/A 30AU - 70247-3452
Order 'conn header 34pos .100 r/a 30au - 70247-3452' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70247-3452-ND.
CONN HEADER 40POS .100 R/A 30AU - 70247-4052
Order 'conn header 40pos .100 r/a 30au - 70247-4052' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70247-4052-ND.
CONN HEADER 50POS .100 R/A 30AU - 70247-5052
Order 'conn header 50pos .100 r/a 30au - 70247-5052' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70247-5052-ND.
CONN HEADER 64POS .100 R/A 30AU - 70247-6452
Order 'conn header 64pos .100 r/a 30au - 70247-6452' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70247-6452-ND.
CONN HEADER 16POS .100 VERT TIN - 22-28-4162
Order 'conn header 16pos .100 vert tin - 22-28-4162' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-4162-ND.
CONN HEADER 8POS .100 R/A GOLD - 70247-0801
Order 'conn header 8pos .100 r/a gold - 70247-0801' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70247-0801-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70247-1652
Send this link via E-Mail
Help With This Screen
