CONN HEADER 24POS .100 VERT GOLD - 70246-2401 - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70246-2401
| Digi-Key Part Number | 70246-2401-ND |
1 |
2.17000 |
Extended Price
2.17 |
| Manufacturer Part Number | 70246-2401 | |||
| Description | CONN HEADER 24POS .100 VERT GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 70246-2401 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 24 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
70246 2401 702462401 |
70246-2401 Specification Sheet
CONN HEADER 24POS .100 VERT GOLD - 70246-2401 (70246-2401-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70246-2401CONN HEADER 24POS .100 VERT GOLD - 70246-2401
Order 'conn header 24pos .100 vert gold - 70246-2401' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70246-2401-ND.
CONN HEADER 24POS .100 VERT GOLD - 70246-2402
Order 'conn header 24pos .100 vert gold - 70246-2402' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70246-2402-ND.
CONN HEADER 24POS .100 VERT GOLD - 70246-2421
Order 'conn header 24pos .100 vert gold - 70246-2421' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70246-2421-ND.
CONN HEADER 24POS .100 VERT GOLD - 70246-2422
Order 'conn header 24pos .100 vert gold - 70246-2422' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70246-2422-ND.
CONN HEADER 8POS .100 VERT GOLD - 70246-0801
Order 'conn header 8pos .100 vert gold - 70246-0801' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70246-0801-ND.
CONN HEADER 8POS .100 VERT GOLD - 70246-0802
Order 'conn header 8pos .100 vert gold - 70246-0802' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70246-0802-ND.
CONN HEADER 8POS .100 VERT GOLD - 70246-0821
Order 'conn header 8pos .100 vert gold - 70246-0821' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70246-0821-ND.
CONN HEADER 8POS .100 VERT GOLD - 70246-0822
Order 'conn header 8pos .100 vert gold - 70246-0822' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70246-0822-ND.
CONN HEADER 10POS .100 VERT GOLD - 70246-1001
Order 'conn header 10pos .100 vert gold - 70246-1001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70246-1001-ND.
CONN HEADER 10POS .100 VERT GOLD - 70246-1002
Order 'conn header 10pos .100 vert gold - 70246-1002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70246-1002-ND.
CONN HEADER 10POS .100 VERT GOLD - 70246-1021
Order 'conn header 10pos .100 vert gold - 70246-1021' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70246-1021-ND.
CONN HEADER 10POS .100 VERT GOLD - 70246-1022
Order 'conn header 10pos .100 vert gold - 70246-1022' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70246-1022-ND.
CONN HEADER 12POS .100 VERT GOLD - 70246-1201
Order 'conn header 12pos .100 vert gold - 70246-1201' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70246-1201-ND.
CONN HEADER 12POS .100 VERT GOLD - 70246-1202
Order 'conn header 12pos .100 vert gold - 70246-1202' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70246-1202-ND.
CONN HEADER 12POS .100 VERT GOLD - 70246-1221
Order 'conn header 12pos .100 vert gold - 70246-1221' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70246-1221-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 70246-2401
Send this link via E-Mail
Help With This Screen
