CONN RCPT 12POS .8MM R/A SMD AU - RL01-R12PE - Connectors, Interconnects
| Digi-Key Part Number | 670-1102-ND |
183 |
1.46202 |
Extended Price
267.55 |
| Manufacturer Part Number | RL01-R12PE | |||
| Description | CONN RCPT 12POS .8MM R/A SMD AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL01-R12PE |
| Vendor | JAE Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Board Guide |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.031" (0.80mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 12 |
| Contact Type | Center Strip Contact |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL01 R12PE RL01R12PE 670 1102 ND 6701102ND 670-1102 |
RL01-R12PE Specification Sheet
CONN RCPT 12POS .8MM R/A SMD AU - RL01-R12PE (670-1102-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 12POS .8MM R/A SMD AU - RL01-R12PE
Order 'conn rcpt 12pos .8mm r/a smd au - RL01-R12PE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1102-ND.
CONN RCPT 14POS .8MM R/A SMD AU - RL01-R14PE
Order 'conn rcpt 14pos .8mm r/a smd au - RL01-R14PE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1103-ND.
CONN RCPT 16PS .8MM R/A SMD GOLD - RL01S-R16P-HE
Order 'conn rcpt 16ps .8mm r/a smd gold - RL01S-R16P-HE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1108-ND.
CONN RCPT 16PS .8MM R/A SMD GOLD - RL01S-R16P-SE
Order 'conn rcpt 16ps .8mm r/a smd gold - RL01S-R16P-SE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1109-ND.
CONN RCPT 12POS .8MM DL GOLD SMD - CLE-106-01-G-DV
Order 'conn rcpt 12pos .8mm dl gold smd - CLE-106-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-06-ND.
CONN PLUG 12POS .8MM SOLDER GOLD - RL01-P12S-C4E
Order 'conn plug 12pos .8mm solder gold - RL01-P12S-C4E' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1098-ND.
CONN PLUG 12POS .8MM SOLDER GOLD - RL01-P12S-C5E
Order 'conn plug 12pos .8mm solder gold - RL01-P12S-C5E' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1099-ND.
CONN PLUG 0.8MM 20POS R/A SMD AU - KX15-20KLDLE
Order 'conn plug 0.8mm 20pos r/a smd au - KX15-20KLDLE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1306-ND.
CONN PLUG 0.8MM 30POS R/A SMD AU - KX15-30KLDLE
Order 'conn plug 0.8mm 30pos r/a smd au - KX15-30KLDLE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1311-ND.
CONN PLUG 0.8MM 40POS R/A SMD AU - KX15-40KLDLE
Order 'conn plug 0.8mm 40pos r/a smd au - KX15-40KLDLE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1319-ND.
CONN PLUG 0.8MM 50POS R/A SMD AU - KX15-50KLDLE
Order 'conn plug 0.8mm 50pos r/a smd au - KX15-50KLDLE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1329-ND.
CONN PLUG 0.8MM 50POS R/A SMD AU - KX15-50KLNL
Order 'conn plug 0.8mm 50pos r/a smd au - KX15-50KLNL' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1330-ND.
CONN PLUG 0.8MM 60POS R/A SMD AU - KX15-60KLDLE
Order 'conn plug 0.8mm 60pos r/a smd au - KX15-60KLDLE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1335-ND.
CONN PLUG 0.8MM 70POS R/A SMD AU - KX15-70KLDLE
Order 'conn plug 0.8mm 70pos r/a smd au - KX15-70KLDLE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1339-ND.
CONN PLUG 0.8MM 70POS R/A SMD AU - KX15-70KLNL
Order 'conn plug 0.8mm 70pos r/a smd au - KX15-70KLNL' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1340-ND.
Send this link via E-Mail
Help With This Screen
