Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 644875-2
CONN HEADER 2POS R/A .100 TIN - 644875-2
| Digi-Key Part Number | 644875-2-ND |
5000 |
.11937 |
Extended Price
596.85 |
| Manufacturer Part Number | 644875-2 | |||
| Description | CONN HEADER 2POS R/A .100 TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 644875-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 2 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
644875 2 6448752 |
644875-2 Specification Sheet
CONN HEADER 2POS R/A .100 TIN - 644875-2 (644875-2-ND)
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 644875-2Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 644875-2
Order 'conn header 2pos r/a .100 tin - 644875-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644875-2-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 644875-3
Order 'conn header 3pos r/a .100 tin - 644875-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644875-3-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 644875-5
Order 'conn header 5pos r/a .100 tin - 644875-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644875-5-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 644875-7
Order 'conn header 7pos r/a .100 tin - 644875-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644875-7-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-103634-9
Order 'conn header 2pos r/a .100 tin - 2-103634-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-103634-9-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-103672-8
Order 'conn header 2pos r/a .100 tin - 2-103672-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-103672-8-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 794618-2
Order 'conn header 2pos dual r/a tin - 794618-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30450-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1734261-2
Order 'conn header 2pos r/a smd tin - 1734261-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98750CT-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1734261-2
Order 'conn header 2pos r/a smd tin - 1734261-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98750DKR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1734261-2
Order 'conn header 2pos r/a smd tin - 1734261-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98750TR-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-644894-2
Order 'conn header 2pos r/a .100 tin - 3-644894-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644894-2-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 644613-2
Order 'conn header 2pos r/a .156 tin - 644613-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644613-2-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 292206-2
Order 'conn header 2pos r/a 1.5mm tin - 292206-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98667-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded Board Guide 292227-2
Order 'conn header 2pos r/a smd tin - 292227-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98695CT-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded Board Guide 292227-2
Order 'conn header 2pos r/a smd tin - 292227-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98695DKR-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 644875-2
Send this link via E-Mail
Help With This Screen
