Keywords:





Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644726-5

05P MTA100 CONN ASSY W/TABS - 644726-5 - Connectors, Interconnects

Digi-Key Part Number 644726-5-ND
Price Break
1000
Unit Price
.85794
Extended Price
857.94
Manufacturer Part Number644726-5
Description05P MTA100 CONN ASSY W/TABS
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644726-5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644726-5
Technical/Catalog Information644726-5
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlue
Connector TypeReceptacle
Contact FinishGold
FeaturesFeed Through, Polarizing Key
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
PackagingBulk
Fastening TypeRamp
Contact Finish Thickness30µin (0.76µm)
Number of Positions 5
Wire TypeDiscrete or Ribbon Cable
Contact TypeFemale Socket
Wire Gauge 26 AWG
Cable TerminationIDC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 644726 5
6447265

644726-5 Specification Sheet

Image of 05P MTA100 CONN ASSY W/TABS - 644726-5

05P MTA100 CONN ASSY W/TABS - 644726-5 (644726-5-ND) - Connectors, Interconnects

Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644726-5
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644726-5
 Order '05p mta100 conn assy w/tabs - 644726-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644726-5-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 641239-5
 Order '05p mta100 conn assy blu 30au - 641239-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641239-5-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 641240-5
 Order '05p mta100 conn assy grn 30au - 641240-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641240-5-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 641241-5
 Order '05p mta100 conn assy red 30au - 641241-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641241-5-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644726-3
 Order '03p mta100 conn assy w/tabs - 644726-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644726-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 641242-5
 Order '05p mta100 conn assy natl - 641242-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641242-5-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644020-5
 Order '05p mta100 conn assy 30au - 644020-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644020-5-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644042-5
 Order '05p mta100 conn assy 30au - 644042-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644042-5-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644044-5
 Order '05p mta100 conn assy 30au - 644044-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644044-5-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644702-5
 Order '05p mta100 conn assy f/t 22awg - 644702-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644702-5-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 644518-5
 Order '05p mta100 hdr assy fl str sn - 644518-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644518-5-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 644759-5
 Order '05p mta156 hdr assy str 30au - 644759-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644759-5-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-641190-0
 Order '10p mta100 conn assy red 22awg - 1-641190-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641190-0-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-641198-0
 Order '10p mta100 conn assy red 15au - 1-641198-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641198-0-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-641199-0
 Order '10p mta100 conn assy wht 15au - 1-641199-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641199-0-ND.

Options for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644726-5
Send this link via E-Mail
Help With This Screen

05P MTA100 CONN ASSY W/TABS - 644726-5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: 05P MTA100 CONN ASSY RED 30AU - 641241-5 Next: 05P MTA100 HDR ASSY FL STR SN - 644518-5
05P MTA100 CONN ASSY W/TABS - 644726-5