Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644726-3
03P MTA100 CONN ASSY W/TABS - 644726-3 - Connectors, Interconnects
| Digi-Key Part Number | 644726-3-ND |
1500 |
.52429 |
Extended Price
786.43 |
| Manufacturer Part Number | 644726-3 | |||
| Description | 03P MTA100 CONN ASSY W/TABS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644726-3
| Technical/Catalog Information | 644726-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Feed Through, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 3 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 26 AWG |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
644726 3 6447263 |
644726-3 Specification Sheet
03P MTA100 CONN ASSY W/TABS - 644726-3 (644726-3-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644726-3Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644726-3
Order '03p mta100 conn assy w/tabs - 644726-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644726-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 641198-3
Order '03p mta100 conn assy red 15au - 641198-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641198-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 641199-3
Order '03p mta100 conn assy wht 15au - 641199-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641199-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 641200-3
Order '03p mta100 conn assy blu 26awg - 641200-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641200-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 641201-3
Order '03p mta100 conn assy grn 28awg - 641201-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641201-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 641240-3
Order '03p mta100 conn assy grn 30au - 641240-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641240-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 641243-3
Order '03p mta100 conn assy blu 23189 - 641243-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641243-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 641244-3
Order '03p mta100 conn assy gren 30au - 641244-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641244-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644038-3
Order '03p mta100 conn assy pol 15au - 644038-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644038-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644040-3
Order '03p mta100 conn assy pol 15au - 644040-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644040-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644726-5
Order '05p mta100 conn assy w/tabs - 644726-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644726-5-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Polarizing Key 3-644020-3
Order '03p mta100 conn assy 30au - 3-644020-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644020-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 641242-3
Order '03p mta100 conn assy natl - 641242-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641242-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644020-3
Order '03p mta100 conn assy 30au - 644020-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644020-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644044-3
Order '03p mta100 conn assy 30au - 644044-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644044-3-ND.
Options for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644726-3
Send this link via E-Mail
Help With This Screen
