CONN RCPT 5POS 18AWG MTA-156 - 644718-5 - Connectors
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Feed Through, Polarizing Key 644718-5
| Digi-Key Part Number | 644718-5-ND |
1000 |
2.18042 |
Extended Price
2180.42 |
| Manufacturer Part Number | 644718-5 | |||
| Description | CONN RCPT 5POS 18AWG MTA-156 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Feed Through, Polarizing Key 644718-5
| Technical/Catalog Information | 644718-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Orange |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Feed Through, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 5 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 18 AWG |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
644718 5 6447185 |
644718-5 Specification Sheet
CONN RCPT 5POS 18AWG MTA-156 - 644718-5 (644718-5-ND) - Connectors
Related parts Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Feed Through, Polarizing Key 644718-5CONN RCPT 5POS 18AWG MTA-156 - 644718-5
Order 'conn rcpt 5pos 18awg mta-156 - 644718-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644718-5-ND.
CONN RCPT 5POS 18AWG MTA-156 - 640477-5
Order 'conn rcpt 5pos 18awg mta-156 - 640477-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640477-5-ND.
CONN RCPT 5POS 18AWG MTA-156 - 644284-5
Order 'conn rcpt 5pos 18awg mta-156 - 644284-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644284-5-ND.
CONN RCPT 5POS 18AWG MTA-156 - 644387-5
Order 'conn rcpt 5pos 18awg mta-156 - 644387-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644387-5-ND.
CONN RCPT 5POS 18AWG MTA-156 - 644460-5
Order 'conn rcpt 5pos 18awg mta-156 - 644460-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644460-5-ND.
CONN RCPT 5POS 18AWG MTA-156 - 3-644718-5
Order 'conn rcpt 5pos 18awg mta-156 - 3-644718-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644718-5-ND.
CONN RCPT 5POS 18AWG MTA-156 - 3-644375-5
Order 'conn rcpt 5pos 18awg mta-156 - 3-644375-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644375-5-ND.
CONN RCPT 5POS 18AWG MTA-156 - 3-644329-5
Order 'conn rcpt 5pos 18awg mta-156 - 3-644329-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644329-5-ND.
CONN RCPT 5POS 18AWG MTA-156 - 3-644381-5
Order 'conn rcpt 5pos 18awg mta-156 - 3-644381-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644381-5-ND.
CONN RCPT 5POS 18AWG MTA-156 - 3-644387-5
Order 'conn rcpt 5pos 18awg mta-156 - 3-644387-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644387-5-ND.
CONN RCPT 5POS 18AWG MTA-156 - 3-643191-5
Order 'conn rcpt 5pos 18awg mta-156 - 3-643191-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-643191-5-ND.
CONN RCPT 5POS 18AWG MTA-156 - 3-644082-5
Order 'conn rcpt 5pos 18awg mta-156 - 3-644082-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644082-5-ND.
CONN RCPT 5POS 18AWG MTA-156 - 3-644502-5
Order 'conn rcpt 5pos 18awg mta-156 - 3-644502-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644502-5-ND.
CONN RCPT 5POS 18AWG MTA-156 - 3-644567-5
Order 'conn rcpt 5pos 18awg mta-156 - 3-644567-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644567-5-ND.
CONN RCPT 5POS 18AWG MTA-156 - 3-644570-5
Order 'conn rcpt 5pos 18awg mta-156 - 3-644570-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644570-5-ND.
Options for Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Feed Through, Polarizing Key 644718-5
Send this link via E-Mail
Help With This Screen
