Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644511-6
CONN RCPT 6POS 22AWG MTA100 - 644511-6 - Connectors, Interconnects
| Digi-Key Part Number | 644511-6-ND |
6400 |
.23740 |
Extended Price
1519.36 |
| Manufacturer Part Number | 644511-6 | |||
| Description | CONN RCPT 6POS 22AWG MTA100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644511-6
| Technical/Catalog Information | 644511-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Red |
| Connector Type | Receptacle |
| Contact Finish | Tin-Lead |
| Features | Closed End, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tape & Reel (TR) |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 6 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 22 AWG |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
644511 6 6445116 |
CONN RCPT 6POS 22AWG MTA100 - 644511-6 (644511-6-ND) - Connectors, Interconnects
Related parts Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644511-6Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644511-6
Order 'conn rcpt 6pos 22awg mta100 - 644511-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644511-6-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 640620-6
Order 'conn recept 6pos 22awg mta100 - 640620-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19074-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 640440-6
Order 'conn recept 6pos 22awg mta100 - 640440-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1908-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644540-6
Order 'conn recept 6pos 22awg mta100 - 644540-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23851-ND.
Tin Panel Mount, IDC Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Single Edge 3-640866-6
Order 'conn rcpt 6pos 22awg .156 tin - 3-640866-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640866-6-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643813-6
Order 'conn recept 6pos 22awg mta100 - 3-643813-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-643813-6-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 641219-6
Order 'conn rcpt 6pos 22awg mta-156 - 641219-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641219-6-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644371-6
Order 'conn rcpt 6pos 22awg mta-156 - 644371-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644371-6-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644677-6
Order 'conn rcpt 6pos 22awg mta-100 - 644677-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644677-6-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 647477-6
Order 'conn rcpt 6pos 22awg mta-100 - 647477-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647477-6-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640440-6
Order 'conn recept 6pos 22awg mta100 - 3-640440-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31084-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640620-6
Order 'conn recept 6pos 22awg mta100 - 3-640620-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31092-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-644540-6
Order 'conn recept 6pos 22awg mta100 - 3-644540-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31124-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 643193-6
Order 'conn rcpt 6pos 22awg mta-156 - 643193-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643193-6-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644662-6
Order 'conn rcpt 6pos 22awg mta-156 - 644662-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644662-6-ND.
Options for Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644511-6
Send this link via E-Mail
Help With This Screen
