Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Position 5 Molded Closed 644426-7
CONN RCPT 7POS 22AWG MTA-100 - 644426-7
| Digi-Key Part Number | 644426-7-ND |
5000 |
.29778 |
Extended Price
1488.90 |
| Manufacturer Part Number | 644426-7 | |||
| Description | CONN RCPT 7POS 22AWG MTA-100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Position 5 Molded Closed 644426-7
| Technical/Catalog Information | 644426-7 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Red |
| Connector Type | Receptacle |
| Contact Finish | Tin-Lead |
| Features | Closed End, Position 5 Molded Closed |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 7 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 22 AWG |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
644426 7 6444267 |
644426-7 Specification Sheet
CONN RCPT 7POS 22AWG MTA-100 - 644426-7 (644426-7-ND)
Related parts Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Position 5 Molded Closed 644426-7Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Position 5 Molded Closed 644426-7
Order 'conn rcpt 7pos 22awg mta-100 - 644426-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644426-7-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Polarizing Key 644511-7
Order 'conn rcpt 7pos 22awg mta-100 - 644511-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644511-7-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Position 3 Molded Closed 644551-7
Order 'conn rcpt 7pos 22awg mta-100 - 644551-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644551-7-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Polarizing Key 644677-7
Order 'conn rcpt 7pos 22awg mta-100 - 644677-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644677-7-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Feed Through, Polarizing Key 647477-7
Order 'conn rcpt 7pos 22awg mta-100 - 647477-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647477-7-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 643498-7
Order 'conn rcpt 7pos 22awg mta-100 - 643498-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643498-7-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Position 5 Molded Closed 3-644426-7
Order 'conn rcpt 7pos 22awg mta-100 - 3-644426-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644426-7-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 3-641237-7
Order 'conn rcpt 7pos 22awg mta-100 - 3-641237-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641237-7-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 3-643498-7
Order 'conn rcpt 7pos 22awg mta-100 - 3-643498-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-643498-7-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Polarizing Key 3-644083-7
Order 'conn rcpt 7pos 22awg mta-100 - 3-644083-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644083-7-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Position 3 Molded Closed 3-644551-7
Order 'conn rcpt 7pos 22awg mta-100 - 3-644551-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644551-7-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Feed Through 3-644575-7
Order 'conn rcpt 7pos 22awg mta-100 - 3-644575-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644575-7-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Feed Through, Polarizing Key 3-644578-7
Order 'conn rcpt 7pos 22awg mta-100 - 3-644578-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644578-7-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Polarizing Key 644040-7
Order 'conn rcpt 7pos 26awg mta 100 - 644040-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644040-7-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Polarizing Key 644043-7
Order 'conn rcpt 7pos 26awg mta 100 - 644043-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644043-7-ND.
Options for Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Position 5 Molded Closed 644426-7
Send this link via E-Mail
Help With This Screen
