05P MTA100 CONN ASSY 30AU - 644042-5 - Connectors, Interconnects
| Digi-Key Part Number | 644042-5-ND |
2500 |
.85794 |
Extended Price
2144.85 |
| Manufacturer Part Number | 644042-5 | |||
| Description | 05P MTA100 CONN ASSY 30AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 644042-5 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Red |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Closed End, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 5 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 22 AWG |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
644042 5 6440425 |
644042-5 Specification Sheet
05P MTA100 CONN ASSY 30AU - 644042-5 (644042-5-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:05P MTA100 CONN ASSY 30AU - 644042-5
Order '05p mta100 conn assy 30au - 644042-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644042-5-ND.
05P MTA100 CONN ASSY 30AU - 644020-5
Order '05p mta100 conn assy 30au - 644020-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644020-5-ND.
05P MTA100 CONN ASSY 30AU - 644044-5
Order '05p mta100 conn assy 30au - 644044-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644044-5-ND.
05P MTA100 CONN ASSY NATL - 641242-5
Order '05p mta100 conn assy natl - 641242-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641242-5-ND.
05P MTA100 CONN ASSY BLU 30AU - 641239-5
Order '05p mta100 conn assy blu 30au - 641239-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641239-5-ND.
05P MTA100 CONN ASSY GRN 30AU - 641240-5
Order '05p mta100 conn assy grn 30au - 641240-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641240-5-ND.
05P MTA100 CONN ASSY RED 30AU - 641241-5
Order '05p mta100 conn assy red 30au - 641241-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641241-5-ND.
05P MTA100 CONN ASSY F/T 22AWG - 644702-5
Order '05p mta100 conn assy f/t 22awg - 644702-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644702-5-ND.
05P MTA100 CONN ASSY W/TABS - 644726-5
Order '05p mta100 conn assy w/tabs - 644726-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644726-5-ND.
03P MTA100 CONN ASSY 30AU - 3-644020-3
Order '03p mta100 conn assy 30au - 3-644020-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644020-3-ND.
03P MTA100 CONN ASSY 30AU - 644020-3
Order '03p mta100 conn assy 30au - 644020-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644020-3-ND.
03P MTA100 CONN ASSY 30AU - 644044-3
Order '03p mta100 conn assy 30au - 644044-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644044-3-ND.
05P MTA100 HDR ASSY FL STR SN - 644518-5
Order '05p mta100 hdr assy fl str sn - 644518-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644518-5-ND.
03P MTA100 CONN ASSY GRN 30AU - 641240-3
Order '03p mta100 conn assy grn 30au - 641240-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641240-3-ND.
5 CIR MTA-100 CONN BLUE 30AU - 641243-5
Order '5 cir mta-100 conn blue 30au - 641243-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641243-5-ND.
Send this link via E-Mail
Help With This Screen
