CONN RCPT 3POS RED MTA-100 30AU - 644042-3 - Connectors, Interconnects
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644042-3
| Digi-Key Part Number | 644042-3-ND |
1 25 100 500 |
1.05000 .87400 .69910 .58022 |
Extended Price
1.05 21.85 69.91 290.11 |
| Manufacturer Part Number | 644042-3 | |||
| Description | CONN RCPT 3POS RED MTA-100 30AU | |||
| Quantity Available | 1384 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644042-3
| Technical/Catalog Information | 644042-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Red |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Closed End, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 3 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 22 AWG |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
644042 3 6440423 |
644042-3 Specification Sheet
CONN RCPT 3POS RED MTA-100 30AU - 644042-3 (644042-3-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644042-3CONN RCPT 3POS RED MTA-100 30AU - 644042-3
Order 'conn rcpt 3pos red mta-100 30au - 644042-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644042-3-ND.
CONN RCPT 3POS RED MTA-100 30AU - 3-644042-3
Order 'conn rcpt 3pos red mta-100 30au - 3-644042-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644042-3-ND.
CONN RCPT 3POS BLU MTA-100 30AU - 644043-3
Order 'conn rcpt 3pos blu mta-100 30au - 644043-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644043-3-ND.
CONN RCPT 3POS BLU MTA-100 30AU - 3-644043-3
Order 'conn rcpt 3pos blu mta-100 30au - 3-644043-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644043-3-ND.
CONN RECEPT 3POS RED MTA-100 AU - 641241-3
Order 'conn recept 3pos red mta-100 au - 641241-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641241-3-ND.
CONN RCPT 3POS 22AWG MTA-100 - 644511-3
Order 'conn rcpt 3pos 22awg mta-100 - 644511-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644511-3-ND.
CONN RCPT 3POS 22AWG MTA-100 - 644702-3
Order 'conn rcpt 3pos 22awg mta-100 - 644702-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644702-3-ND.
CONN RCPT 3POS 24AWG MTA-100 - 640469-3
Order 'conn rcpt 3pos 24awg mta-100 - 640469-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640469-3-ND.
CONN RCPT 3POS 26AWG MTA-100 - 643828-3
Order 'conn rcpt 3pos 26awg mta-100 - 643828-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643828-3-ND.
CONN RCPT 3POS 24AWG MTA-100 - 644872-3
Order 'conn rcpt 3pos 24awg mta-100 - 644872-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644872-3-ND.
CONN RCPT 3POS 24AWG MTA-100 - 644574-3
Order 'conn rcpt 3pos 24awg mta-100 - 644574-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644574-3-ND.
CONN RCPT 3POS 22AWG MTA-100 - 3-643498-3
Order 'conn rcpt 3pos 22awg mta-100 - 3-643498-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-643498-3-ND.
CONN RCPT 3POS 26AWG MTA-100 - 3-643828-3
Order 'conn rcpt 3pos 26awg mta-100 - 3-643828-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-643828-3-ND.
CONN RCPT 3POS 24AWG MTA-100 - 3-644312-3
Order 'conn rcpt 3pos 24awg mta-100 - 3-644312-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644312-3-ND.
CONN RCPT 3POS 26AWG MTA-100 - 3-644313-3
Order 'conn rcpt 3pos 26awg mta-100 - 3-644313-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644313-3-ND.
Options for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644042-3
Send this link via E-Mail
Help With This Screen
