Keywords:





Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 643191-5

CONN RECEPT 5POS 18AWG MTA 156 - 643191-5 - Connectors, Interconnects

Digi-Key Part Number 643191-5-ND
Price Break
1000
Unit Price
.29970
Extended Price
299.70
Manufacturer Part Number643191-5
DescriptionCONN RECEPT 5POS 18AWG MTA 156
Quantity Available Non-Stock
All prices are in USD

Purchase Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 643191-5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 643191-5
Technical/Catalog Information643191-5
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorOrange
Connector TypeReceptacle
Contact FinishTin-Lead
FeaturesClosed End
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.156" (3.96mm)
Row Spacing-
PackagingBulk
Fastening TypeRamp
Contact Finish Thickness80µin (2.03µm)
Number of Positions 5
Wire TypeDiscrete or Ribbon Cable
Contact TypeFemale Socket
Wire Gauge 18 AWG
Cable TerminationIDC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 643191 5
6431915

643191-5 Specification Sheet

Image of CONN RECEPT 5POS 18AWG MTA 156 - 643191-5

CONN RECEPT 5POS 18AWG MTA 156 - 643191-5 (643191-5-ND) - Connectors, Interconnects

Related parts Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 643191-5
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 643191-5
 Order 'conn recept 5pos 18awg mta 156 - 643191-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643191-5-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 640477-5
 Order 'conn rcpt 5pos 18awg mta-156 - 640477-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640477-5-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Polarizing Key 644284-5
 Order 'conn rcpt 5pos 18awg mta-156 - 644284-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644284-5-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Feed Through, Polarizing Key 644387-5
 Order 'conn rcpt 5pos 18awg mta-156 - 644387-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644387-5-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Polarizing Key 644460-5
 Order 'conn rcpt 5pos 18awg mta-156 - 644460-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644460-5-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Feed Through, Polarizing Key 644718-5
 Order 'conn rcpt 5pos 18awg mta-156 - 644718-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644718-5-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 3-643191-5
 Order 'conn rcpt 5pos 18awg mta-156 - 3-643191-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-643191-5-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Feed Through 3-644375-5
 Order 'conn rcpt 5pos 18awg mta-156 - 3-644375-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644375-5-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 3-644329-5
 Order 'conn rcpt 5pos 18awg mta-156 - 3-644329-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644329-5-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Polarizing Key 3-644381-5
 Order 'conn rcpt 5pos 18awg mta-156 - 3-644381-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644381-5-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Feed Through, Polarizing Key 3-644387-5
 Order 'conn rcpt 5pos 18awg mta-156 - 3-644387-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644387-5-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Polarizing Key 3-644082-5
 Order 'conn rcpt 5pos 18awg mta-156 - 3-644082-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644082-5-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 3-644502-5
 Order 'conn rcpt 5pos 18awg mta-156 - 3-644502-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644502-5-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-644567-5
 Order 'conn rcpt 5pos 18awg mta-156 - 3-644567-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644567-5-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Feed Through, Polarizing Key 3-644570-5
 Order 'conn rcpt 5pos 18awg mta-156 - 3-644570-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644570-5-ND.

Options for Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 643191-5
Send this link via E-Mail
Help With This Screen

CONN RECEPT 5POS 18AWG MTA 156 - 643191-5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT 5POS 1.25MM LO PRO - 51146-0500 Next: CONN RECEPT 5POS 18AWG MTA156 - 3-640426-5
CONN RECEPT 5POS 18AWG MTA 156 - 643191-5