CONN HEADER 3POS VERT .156 GOLD - 641120-3
| Digi-Key Part Number | 641120-3-ND |
500 |
.85342 |
Extended Price
426.71 |
| Manufacturer Part Number | 641120-3 | |||
| Description | CONN HEADER 3POS VERT .156 GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 641120-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.400" (10.16mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 3 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
641120 3 6411203 |
CONN HEADER 3POS VERT .156 GOLD - 641120-3 (641120-3-ND)
Related parts:CONN HEADER 3POS VERT .156 GOLD - 641120-3
Order 'conn header 3pos vert .156 gold - 641120-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 641120-3-ND.
CONN HEADER 3POS VERT .156 GOLD - 644759-3
Order 'conn header 3pos vert .156 gold - 644759-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 644759-3-ND.
CONN HEADER 3POS VERT .156 GOLD - 644760-3
Order 'conn header 3pos vert .156 gold - 644760-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 644760-3-ND.
CONN HEADER 3POS VERT .156 GOLD - 647143-3
Order 'conn header 3pos vert .156 gold - 647143-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 647143-3-ND.
CONN HEADER 3POS VERT .156 GOLD - 1744071-3
Order 'conn header 3pos vert .156 gold - 1744071-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1744071-3-ND.
CONN HEADER 3POS VERT .156 GOLD - 3-641120-3
Order 'conn header 3pos vert .156 gold - 3-641120-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641120-3-ND.
CONN HEADER 3POS VERT .156 GOLD - 3-647649-3
Order 'conn header 3pos vert .156 gold - 3-647649-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647649-3-ND.
CONN HEADER 3POS VERT .156 GOLD - 3-641113-3
Order 'conn header 3pos vert .156 gold - 3-641113-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641113-3-ND.
CONN HEADER 3POS VERT .156 GOLD - 3-641114-3
Order 'conn header 3pos vert .156 gold - 3-641114-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641114-3-ND.
CONN HEADER 3POS VERT .156 GOLD - 3-641119-3
Order 'conn header 3pos vert .156 gold - 3-641119-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641119-3-ND.
CONN HEADER 3POS VERT .156 GOLD - 3-641202-3
Order 'conn header 3pos vert .156 gold - 3-641202-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641202-3-ND.
CONN HEADER 3POS VERT .156 GOLD - 3-641203-3
Order 'conn header 3pos vert .156 gold - 3-641203-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641203-3-ND.
CONN HEADER 3POS VERT .156 GOLD - 3-641204-3
Order 'conn header 3pos vert .156 gold - 3-641204-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641204-3-ND.
CONN HEADER 3POS VERT .156 GOLD - 3-641209-3
Order 'conn header 3pos vert .156 gold - 3-641209-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641209-3-ND.
CONN HEADER 3POS VERT .156 GOLD - 3-644627-3
Order 'conn header 3pos vert .156 gold - 3-644627-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644627-3-ND.
Send this link via E-Mail
Help With This Screen