2 CIR MTA .156 ASSY ON TAPE - 640476-2 - Connectors, Interconnects
| Digi-Key Part Number | 640476-2-ND |
7600 |
.14982 |
Extended Price
1138.63 |
| Manufacturer Part Number | 640476-2 | |||
| Description | 2 CIR MTA .156 ASSY ON TAPE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 640476-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Tin-Lead |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Tape & Reel (TR) |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 2 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 26 AWG |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
640476 2 6404762 |
640476-2 Specification Sheet
2 CIR MTA .156 ASSY ON TAPE - 640476-2 (640476-2-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:2 CIR MTA .156 ASSY ON TAPE - 640476-2
Order '2 cir mta .156 assy on tape - 640476-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640476-2-ND.
2 CIR MTA .156 ASSY ON TAPE - 640475-2
Order '2 cir mta .156 assy on tape - 640475-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640475-2-ND.
2 CIR MTA .156 ASSY ON TAPE - 640477-2
Order '2 cir mta .156 assy on tape - 640477-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640477-2-ND.
2 CIR MTA-156 ASSY ON TAPE - 641301-2
Order '2 cir mta-156 assy on tape - 641301-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641301-2-ND.
2 CIR MTA-156 ASSY ON TAPE - 641303-2
Order '2 cir mta-156 assy on tape - 641303-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641303-2-ND.
2 CIR MTA-156 ASSY ON TAPE - 641304-2
Order '2 cir mta-156 assy on tape - 641304-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641304-2-ND.
2 CIR MTA-156 ASSY ON TAPE - 641305-2
Order '2 cir mta-156 assy on tape - 641305-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641305-2-ND.
2 CIR MTA-156 ASSY ON TAPE - 641306-2
Order '2 cir mta-156 assy on tape - 641306-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641306-2-ND.
2 CIR MTA-156 ASSY ON TAPE - 641307-2
Order '2 cir mta-156 assy on tape - 641307-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641307-2-ND.
2 CIR MTA-156 ASSY ON TAPE - 641308-2
Order '2 cir mta-156 assy on tape - 641308-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641308-2-ND.
2 CIR MTA-156 ASSY ON TAPE - 641309-2
Order '2 cir mta-156 assy on tape - 641309-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641309-2-ND.
2 CIR MTA-156 ASSY ON TAPE - 641310-2
Order '2 cir mta-156 assy on tape - 641310-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641310-2-ND.
02P MTA .156 ASSY ON TAPE - 640478-2
Order '02p mta .156 assy on tape - 640478-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640478-2-ND.
02P MTA .156 ASSY ON TAPE - 640480-2
Order '02p mta .156 assy on tape - 640480-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640480-2-ND.
2 CIR MTS .156 ASSY ON TAPE - 640481-2
Order '2 cir mts .156 assy on tape - 640481-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640481-2-ND.
Send this link via E-Mail
Help With This Screen
