IDC CABLE - MPR20K/MC20M/MPR20K - M3RRK-2006R - Cable Assemblies
| Digi-Key Part Number | M3RRK-2006R-ND |
1 10 100 250 500 1000 2500 5000 |
20.26000 17.76500 13.08980 11.29776 10.51860 9.06938 8.57072 8.29022 |
Extended Price
20.26 177.65 1308.98 2824.44 5259.30 9069.38 21426.80 41451.10 |
| Manufacturer Part Number | M3RRK-2006R | |||
| Description | IDC CABLE - MPR20K/MC20M/MPR20K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3RRK-2006R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 20 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3RRK 2006R M3RRK2006R |
M3RRK-2006R Specification Sheet
IDC CABLE - MPR20K/MC20M/MPR20K - M3RRK-2006R (M3RRK-2006R-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MDM20H/MC20M/X - M2MXH-2006R
Order 'idc cable - mdm20h/mc20m/x - M2MXH-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-2006R-ND.
IDC CABLE - MDM20T/MC20M/X - M2MXT-2006R
Order 'idc cable - mdm20t/mc20m/x - M2MXT-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-2006R-ND.
IDC CABLE - MSC20A/MC20M/MSC20A - M3AAA-2006R
Order 'idc cable - msc20a/mc20m/msc20a - M3AAA-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-2006R-ND.
IDC CABLE - MSC20K/MC20M/MSC20K - M3AAK-2006R
Order 'idc cable - msc20k/mc20m/msc20k - M3AAK-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-2006R-ND.
IDC CABLE - MSC20K/MC20M/MCE20K - M3AEK-2006R
Order 'idc cable - msc20k/mc20m/mce20k - M3AEK-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-2006R-ND.
IDC CABLE - MSC20K/MC20M/MCF20K - M3AFK-2006R
Order 'idc cable - msc20k/mc20m/mcf20k - M3AFK-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-2006R-ND.
IDC CABLE - MSC20K/MC20M/MCS20K - M3AGK-2006R
Order 'idc cable - msc20k/mc20m/mcs20k - M3AGK-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-2006R-ND.
IDC CABLE - MSC20K/MC20M/MPK20K - M3AKK-2006R
Order 'idc cable - msc20k/mc20m/mpk20k - M3AKK-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-2006R-ND.
IDC CABLE - MSC20K/MC20M/MCG20K - M3AMK-2006R
Order 'idc cable - msc20k/mc20m/mcg20k - M3AMK-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-2006R-ND.
IDC CABLE - MSC20K/MC20M/MPL20K - M3AWK-2006R
Order 'idc cable - msc20k/mc20m/mpl20k - M3AWK-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-2006R-ND.
IDC CABLE - MSR20A/MC20M/MSR20A - M3BBA-2006R
Order 'idc cable - msr20a/mc20m/msr20a - M3BBA-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-2006R-ND.
IDC CABLE - MSR20K/MC20M/MSR20K - M3BBK-2006R
Order 'idc cable - msr20k/mc20m/msr20k - M3BBK-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-2006R-ND.
IDC CABLE - MSR20K/MC20M/MCE20K - M3BEK-2006R
Order 'idc cable - msr20k/mc20m/mce20k - M3BEK-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-2006R-ND.
IDC CABLE - MSR20K/MC20M/MCF20K - M3BFK-2006R
Order 'idc cable - msr20k/mc20m/mcf20k - M3BFK-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-2006R-ND.
IDC CABLE - MSR20K/MC20M/MCS20K - M3BGK-2006R
Order 'idc cable - msr20k/mc20m/mcs20k - M3BGK-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2006R-ND.
Send this link via E-Mail
Help With This Screen
