Plug to Plug Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key, Strain Relief 3M (VA) M3RRK-1640K
IDC CABLE - MPR16K/MC16F/MPR16K - M3RRK-1640K - Cable Assemblies
| Digi-Key Part Number | M3RRK-1640K-ND |
1 10 100 250 500 1000 2500 5000 |
21.39000 18.75700 13.82090 11.92872 11.10606 9.57589 9.04938 8.75322 |
Extended Price
21.39 187.57 1382.09 2982.18 5553.03 9575.89 22623.45 43766.10 |
| Manufacturer Part Number | M3RRK-1640K | |||
| Description | IDC CABLE - MPR16K/MC16F/MPR16K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3RRK-1640K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 16 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 40.0" (1.016m) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3RRK 1640K M3RRK1640K |
M3RRK-1640K Specification Sheet
IDC CABLE - MPR16K/MC16F/MPR16K - M3RRK-1640K (M3RRK-1640K-ND) - Cable Assemblies
Related parts Plug to Plug Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key, Strain Relief 3M (VA) M3RRK-1640KSocket to Cable Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M1BXA-1640K
Order 'idc cable - msr16a/mc16f/x - M1BXA-1640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-1640K-ND.
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M1BXK-1640K
Order 'idc cable - msr16k/mc16f/x - M1BXK-1640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-1640K-ND.
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M1CXA-1640K
Order 'idc cable - mkc16a/mc16f/x - M1CXA-1640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-1640K-ND.
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M1CXK-1640K
Order 'idc cable - mkc16k/mc16f/x - M1CXK-1640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-1640K-ND.
Plug to Cable Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M1KXK-1640K
Order 'idc cable - mpk16k/mc16f/x - M1KXK-1640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-1640K-ND.
Card Edge to Cable Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M1MXK-1640K
Order 'idc cable - mcg16k/mc16f/x - M1MXK-1640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXK-1640K-ND.
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M1TXK-1640K
Order 'idc cable - msd16k/mc16f/x - M1TXK-1640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-1640K-ND.
Socket to Plug Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M3AKK-1640K
Order 'idc cable - msc16k/mc16f/mpk16k - M3AKK-1640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-1640K-ND.
Socket to Card Edge Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M3AMK-1640K
Order 'idc cable - msc16k/mc16f/mcg16k - M3AMK-1640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-1640K-ND.
Socket to Socket Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M3BBA-1640K
Order 'idc cable - msr16a/mc16f/msr16a - M3BBA-1640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-1640K-ND.
Socket to Socket Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M3BBK-1640K
Order 'idc cable - msr16k/mc16f/msr16k - M3BBK-1640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-1640K-ND.
Socket to Card Edge Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M3BEK-1640K
Order 'idc cable - msr16k/mc16f/mce16k - M3BEK-1640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-1640K-ND.
Socket to Card Edge Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M3BMK-1640K
Order 'idc cable - msr16k/mc16f/mcg16k - M3BMK-1640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-1640K-ND.
Socket to Socket Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M3CCA-1640K
Order 'idc cable - mkc16a/mc16f/mkc16a - M3CCA-1640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-1640K-ND.
Socket to Socket Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M3CCK-1640K
Order 'idc cable - mkc16k/mc16f/mkc16k - M3CCK-1640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-1640K-ND.
Options for Plug to Plug Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key, Strain Relief 3M (VA) M3RRK-1640K
Send this link via E-Mail
Help With This Screen
