CONN DIN PLUG 96POS VERT PCB - 121A10569X - Connectors
Gold Din 41612 Connector Conec Header, Male Pin Flange 121A10569X
| Digi-Key Part Number | 626-1279-ND |
100 |
3.94500 |
Extended Price
394.50 |
| Manufacturer Part Number | 121A10569X | |||
| Description | CONN DIN PLUG 96POS VERT PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 121A10569X |
| Vendor | Conec |
| Category | Connectors |
| Connector Type | Header, Male Pin |
| Number of Rows | 3 |
| Style | R |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Tray |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Number of Contacts Loaded | All |
| Level, Class | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
121A10569X 121A10569X 626 1279 ND 6261279ND 626-1279 |
121A10569X Specification Sheet
CONN DIN PLUG 96POS VERT PCB - 121A10569X (626-1279-ND) - Connectors
Related parts Gold Din 41612 Connector Conec Header, Male Pin Flange 121A10569XCONN DIN PLUG 96POS VERT PCB - 121A10569X
Order 'conn din plug 96pos vert pcb - 121A10569X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1279-ND.
CONN DIN PLUG 96POS VERT PCB - 650889-5
Order 'conn din plug 96pos vert pcb - 650889-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1241-ND.
CONN DIN PLUG 96POS VERT PCB - 650470-5
Order 'conn din plug 96pos vert pcb - 650470-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1260-ND.
CONN DIN PLUG 96POS VERT PCB - 650909-5
Order 'conn din plug 96pos vert pcb - 650909-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1265-ND.
CONN DIN PLUG 96POS VERT PCB - 650908-5
Order 'conn din plug 96pos vert pcb - 650908-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29032-ND.
CONN DIN PLUG 96POS VERT PCB - 536035-5
Order 'conn din plug 96pos vert pcb - 536035-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29033-ND.
CONN DIN PLUG 96POS VERT PCB - 5650908-5
Order 'conn din plug 96pos vert pcb - 5650908-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32824-ND.
CONN DIN PLUG 96POS VERT PCB - 5650470-5
Order 'conn din plug 96pos vert pcb - 5650470-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32825-ND.
CONN DIN PLUG 96POS VERT PCB - 5650889-5
Order 'conn din plug 96pos vert pcb - 5650889-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32857-ND.
CONN DIN PLUG 64POS VERT PCB - 5650912-5
Order 'conn din plug 64pos vert pcb - 5650912-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5650912-5-ND.
CONN DIN PLUG 48POS VERT PCB - 650477-5
Order 'conn din plug 48pos vert pcb - 650477-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1237-ND.
CONN DIN PLUG 32POS VERT PCB - 650936-5
Order 'conn din plug 32pos vert pcb - 650936-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1238-ND.
CONN DIN PLUG 120POS VERT PCB - 650910-5
Order 'conn din plug 120pos vert pcb - 650910-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1239-ND.
CONN DIN PLUG 64POS VERT PCB - 650912-5
Order 'conn din plug 64pos vert pcb - 650912-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1242-ND.
CONN DIN PLUG 48POS VERT PCB - 650918-5
Order 'conn din plug 48pos vert pcb - 650918-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1243-ND.
Options for Gold Din 41612 Connector Conec Header, Male Pin Flange 121A10569X
Send this link via E-Mail
Help With This Screen
