CONN DIN PLUG 64POS R/A PCB - 121A10139X - Connectors, Interconnects
Gold Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Conec Header, Male Pins 121A10139X
| Digi-Key Part Number | 626-1274-ND |
100 |
2.24000 |
Extended Price
224.00 |
| Manufacturer Part Number | 121A10139X | |||
| Description | CONN DIN PLUG 64POS R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 121A10139X |
| Vendor | Conec |
| Category | Connectors, Interconnects |
| Connector Type | Header, Male Pins |
| Number of Rows | 3 |
| Style | C |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Packaging | Tray |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Number of Contacts Loaded | 64 |
| Level, Class | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
121A10139X 121A10139X 626 1274 ND 6261274ND 626-1274 |
121A10139X Specification Sheet
CONN DIN PLUG 64POS R/A PCB - 121A10139X (626-1274-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Conec Header, Male Pins 121A10139XCONN DIN PLUG 64POS R/A PCB - 121A10139X
Order 'conn din plug 64pos r/a pcb - 121A10139X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1274-ND.
CONN DIN PLUG 64POS RT ANG PCB - 536052-5
Order 'conn din plug 64pos rt ang pcb - 536052-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1250-ND.
CONN DIN PLUG 64POS RT ANG PCB - 650945-5
Order 'conn din plug 64pos rt ang pcb - 650945-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1255-ND.
CONN DIN PLUG 64POS RT ANG PCB - 650951-5
Order 'conn din plug 64pos rt ang pcb - 650951-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1280-ND.
CONN DIN PLUG 64POS RT ANG PCB - 536385-5
Order 'conn din plug 64pos rt ang pcb - 536385-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29000-ND.
CONN DIN PLUG 64POS RT ANG PCB - 536406-5
Order 'conn din plug 64pos rt ang pcb - 536406-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29008-ND.
CONN DIN PLUG 64POS RT ANG PCB - 536356-5
Order 'conn din plug 64pos rt ang pcb - 536356-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29013-ND.
CONN DIN PLUG 64POS RT ANG PCB - 5536385-5
Order 'conn din plug 64pos rt ang pcb - 5536385-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32297-ND.
CONN DIN PLUG 64POS RT ANG PCB - 5650945-5
Order 'conn din plug 64pos rt ang pcb - 5650945-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32299-ND.
CONN DIN PLUG 64POS RT ANG PCB - 5650951-5
Order 'conn din plug 64pos rt ang pcb - 5650951-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32811-ND.
CONN DIN PLUG 64POS RT ANG PCB - 5536406-5
Order 'conn din plug 64pos rt ang pcb - 5536406-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32812-ND.
CONN DIN PLUG 64POS RT ANG PCB - 5536356-5
Order 'conn din plug 64pos rt ang pcb - 5536356-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32813-ND.
CONN DIN PLUG 64POS VERT PCB - 5650912-5
Order 'conn din plug 64pos vert pcb - 5650912-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5650912-5-ND.
CONN DIN PLUG 64POS VERT PCB - 650912-5
Order 'conn din plug 64pos vert pcb - 650912-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1242-ND.
CONN DIN PLUG 64POS VERT PCB - 650934-5
Order 'conn din plug 64pos vert pcb - 650934-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1261-ND.
Options for Gold Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Conec Header, Male Pins 121A10139X
Send this link via E-Mail
Help With This Screen
