Keywords:





IDC CABLE - MPR16K/MC16M/MPR16K - M3RRK-1636R - Cable Assemblies

Digi-Key Part Number M3RRK-1636R-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
19.93000
17.47500
12.87640
11.11352
10.34708
8.92148
8.43095
8.15503
Extended Price
19.93
174.75
1287.64
2778.38
5173.54
8921.48
21077.38
40775.15
Manufacturer Part NumberM3RRK-1636R
DescriptionIDC CABLE - MPR16K/MC16M/MPR16K
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationM3RRK-1636R
Vendor3M (VA)
CategoryCable Assemblies
Connector TypePlug to Plug
Number of Positions 16
Contact FinishGold
Number of Rows2
FeaturesPolarizing Key, Strain Relief
ColorMultiple, Ribbon
Length36.0" (914.4mm)
Usage-
ShieldingUnshielded
Contact Finish Thickness30µin (0.76µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M3RRK 1636R
M3RRK1636R

M3RRK-1636R Specification Sheet

Image of IDC CABLE - MPR16K/MC16M/MPR16K - M3RRK-1636R

IDC CABLE - MPR16K/MC16M/MPR16K - M3RRK-1636R (M3RRK-1636R-ND) - Cable Assemblies

Related parts Cable Assemblies :
IDC CABLE - MSC16A/MC16M/X - M1AXA-1636R
 Order 'idc cable - msc16a/mc16m/x - M1AXA-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-1636R-ND.
IDC CABLE - MSC16K/MC16M/X - M1AXK-1636R
 Order 'idc cable - msc16k/mc16m/x - M1AXK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-1636R-ND.
IDC CABLE - MSR16A/MC16M/X - M1BXA-1636R
 Order 'idc cable - msr16a/mc16m/x - M1BXA-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-1636R-ND.
IDC CABLE - MSR16K/MC16M/X - M1BXK-1636R
 Order 'idc cable - msr16k/mc16m/x - M1BXK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-1636R-ND.
IDC CABLE - MKC16A/MC16M/X - M1CXA-1636R
 Order 'idc cable - mkc16a/mc16m/x - M1CXA-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-1636R-ND.
IDC CABLE - MKC16K/MC16M/X - M1CXK-1636R
 Order 'idc cable - mkc16k/mc16m/x - M1CXK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-1636R-ND.
IDC CABLE - MKR16A/MC16M/X - M1DXA-1636R
 Order 'idc cable - mkr16a/mc16m/x - M1DXA-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-1636R-ND.
IDC CABLE - MKR16K/MC16M/X - M1DXK-1636R
 Order 'idc cable - mkr16k/mc16m/x - M1DXK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-1636R-ND.
IDC CABLE - MCE16K/MC16M/X - M1EXK-1636R
 Order 'idc cable - mce16k/mc16m/x - M1EXK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXK-1636R-ND.
IDC CABLE - MCF16K/MC16M/X - M1FXK-1636R
 Order 'idc cable - mcf16k/mc16m/x - M1FXK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1FXK-1636R-ND.
IDC CABLE - MCS16K/MC16M/X - M1GXK-1636R
 Order 'idc cable - mcs16k/mc16m/x - M1GXK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1GXK-1636R-ND.
IDC CABLE - MPK16K/MC16M/X - M1KXK-1636R
 Order 'idc cable - mpk16k/mc16m/x - M1KXK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-1636R-ND.
IDC CABLE - MCG16K/MC16M/X - M1MXK-1636R
 Order 'idc cable - mcg16k/mc16m/x - M1MXK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXK-1636R-ND.
IDC CABLE - MSD16K/MC16M/X - M1TXK-1636R
 Order 'idc cable - msd16k/mc16m/x - M1TXK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-1636R-ND.
IDC CABLE - MKS16K/MC16M/X - M1UXK-1636R
 Order 'idc cable - mks16k/mc16m/x - M1UXK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1UXK-1636R-ND.

Send this link via E-Mail
Help With This Screen

IDC CABLE - MPR16K/MC16M/MPR16K - M3RRK-1636R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IDC CABLE - MPR16K/MC16M/MPR16K - M3RRK-1618R Next: IDC CABLE - MPR16K/MC16M/X - M1RXK-1636R
IDC CABLE - MPR16K/MC16M/MPR16K - M3RRK-1636R