CONN SOCKET IDC 6POS DUAL 30GOLD - 71600-106LF - Connectors, Interconnects
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect FCI Receptacle 71600-106LF
| Digi-Key Part Number | 609-2842-ND |
1 25 100 500 1000 |
1.05000 .57800 .48620 .42836 .40208 |
Extended Price
1.05 14.45 48.62 214.18 402.08 |
| Manufacturer Part Number | 71600-106LF | |||
| Description | CONN SOCKET IDC 6POS DUAL 30GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71600-106LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Gray |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Feed Through, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 6 |
| Wire Type | Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 28-30 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71600 106LF 71600106LF 609 2842 ND 6092842ND 609-2842 |
71600-106LF Specification Sheet
CONN SOCKET IDC 6POS DUAL 30GOLD - 71600-106LF (609-2842-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect FCI Receptacle 71600-106LFCONN SOCKET IDC 6POS DUAL 30GOLD - 71600-106LF
Order 'conn socket idc 6pos dual 30gold - 71600-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2842-ND.
CONN SOCKET IDC 6POS DL 30GOLD - 71600-606LF
Order 'conn socket idc 6pos dl 30gold - 71600-606LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3067-ND.
CONN SOCKET IDC 10POS DUAL 30AU - 71600-010LF
Order 'conn socket idc 10pos dual 30au - 71600-010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1739-ND.
CONN SOCKET IDC 16POS DUAL 30AU - 71600-016LF
Order 'conn socket idc 16pos dual 30au - 71600-016LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1740-ND.
CONN SOCKET IDC 20POS DUAL 30AU - 71600-020LF
Order 'conn socket idc 20pos dual 30au - 71600-020LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1741-ND.
CONN SOCKET IDC 26POS DUAL 30AU - 71600-026LF
Order 'conn socket idc 26pos dual 30au - 71600-026LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1742-ND.
CONN SOCKET IDC 34POS DUAL 30AU - 71600-034LF
Order 'conn socket idc 34pos dual 30au - 71600-034LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1743-ND.
CONN SOCKET IDC 40POS DUAL 30AU - 71600-040LF
Order 'conn socket idc 40pos dual 30au - 71600-040LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1744-ND.
CONN SOCKET IDC 50POS DUAL 30AU - 71600-050LF
Order 'conn socket idc 50pos dual 30au - 71600-050LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1745-ND.
CONN SOCKET IDC 10POS DUAL 30AU - 71600-110LF
Order 'conn socket idc 10pos dual 30au - 71600-110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1746-ND.
CONN SOCKET IDC 16POS DUAL 30AU - 71600-116LF
Order 'conn socket idc 16pos dual 30au - 71600-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1747-ND.
CONN SOCKET IDC 20POS DUAL 30AU - 71600-120LF
Order 'conn socket idc 20pos dual 30au - 71600-120LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1748-ND.
CONN SOCKET IDC 26POS DUAL 30AU - 71600-126LF
Order 'conn socket idc 26pos dual 30au - 71600-126LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1749-ND.
CONN SOCKET IDC 34POS DUAL 30AU - 71600-134LF
Order 'conn socket idc 34pos dual 30au - 71600-134LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1750-ND.
CONN SOCKET IDC 40POS DUAL 30AU - 71600-140LF
Order 'conn socket idc 40pos dual 30au - 71600-140LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1751-ND.
Options for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect FCI Receptacle 71600-106LF
Send this link via E-Mail
Help With This Screen
