CONN SOCKET IDC 6POS DL SR 30AU - 71600-006LF
| Digi-Key Part Number | 609-2841-ND |
1 25 100 500 1000 |
1.02000 .53920 .45520 .39054 .37138 |
Extended Price
1.02 13.48 45.52 195.27 371.38 |
| Manufacturer Part Number | 71600-006LF | |||
| Description | CONN SOCKET IDC 6POS DL SR 30AU | |||
| Quantity Available | 3942 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71600-006LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Gray |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Feed Through; Polarizing Key, Strain Relief |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 6 |
| Wire Type | Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 28-30 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71600 006LF 71600006LF 609 2841 ND 6092841ND 609-2841 |
71600-006LF Specification Sheet
CONN SOCKET IDC 6POS DL SR 30AU - 71600-006LF (609-2841-ND)
Related parts :CONN SOCKET IDC 6POS DL SR 30AU - 71600-006LF
Order 'conn socket idc 6pos dl sr 30au - 71600-006LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2841-ND.
CONN SOCKET IDC 6POS DL SR 30AU - 71600-206LF
Order 'conn socket idc 6pos dl sr 30au - 71600-206LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-206LF-ND.
CONN SOCKET IDC 6POS DL SR 30AU - 71600-306LF
Order 'conn socket idc 6pos dl sr 30au - 71600-306LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3567-ND.
CONN SOCKET IDC 4POS DL SR 30AU - 71600-004LF
Order 'conn socket idc 4pos dl sr 30au - 71600-004LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-004LF-ND.
CONN SOCKET IDC 8POS DL SR 30AU - 71600-008LF
Order 'conn socket idc 8pos dl sr 30au - 71600-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3568-ND.
CONN SOCKET IDC 14POS DL SR 30AU - 71600-014LF
Order 'conn socket idc 14pos dl sr 30au - 71600-014LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3562-ND.
CONN SOCKET IDC 24POS DL SR 30AU - 71600-024LF
Order 'conn socket idc 24pos dl sr 30au - 71600-024LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3564-ND.
CONN SOCKET IDC 60POS DL SR 30AU - 71600-060LF
Order 'conn socket idc 60pos dl sr 30au - 71600-060LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3565-ND.
CONN SOCKET IDC 64POS DL SR 30AU - 71600-064LF
Order 'conn socket idc 64pos dl sr 30au - 71600-064LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3566-ND.
CONN SOCKET IDC 4POS DL SR 30AU - 71600-104LF
Order 'conn socket idc 4pos dl sr 30au - 71600-104LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-104LF-ND.
CONN SOCKET IDC 14POS DL SR 30AU - 71600-114LF
Order 'conn socket idc 14pos dl sr 30au - 71600-114LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-114LF-ND.
CONN SOCKET IDC 60POS DL SR 30AU - 71600-160LF
Order 'conn socket idc 60pos dl sr 30au - 71600-160LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-160LF-ND.
CONN SOCKET IDC 64POS DL SR 30AU - 71600-164LF
Order 'conn socket idc 64pos dl sr 30au - 71600-164LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-164LF-ND.
CONN SOCKET IDC 8POS DL SR 30AU - 71600-208LF
Order 'conn socket idc 8pos dl sr 30au - 71600-208LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-208LF-ND.
CONN SOCKET IDC 10POS DL SR 30AU - 71600-210LF
Order 'conn socket idc 10pos dl sr 30au - 71600-210LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-210LF-ND.
Send this link via E-Mail
Help With This Screen
