IDC CABLE - MPR16K/MC16F/MPR16K - M3RRK-1620K - Cable Assemblies
| Digi-Key Part Number | M3RRK-1620K-ND |
1 10 100 250 500 1000 2500 5000 |
19.31000 16.93100 12.47540 10.76748 10.02490 8.64369 8.16844 7.90110 |
Extended Price
19.31 169.31 1247.54 2691.87 5012.45 8643.69 20421.10 39505.50 |
| Manufacturer Part Number | M3RRK-1620K | |||
| Description | IDC CABLE - MPR16K/MC16F/MPR16K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3RRK-1620K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 16 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 20.0" (508.0mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3RRK 1620K M3RRK1620K |
M3RRK-1620K Specification Sheet
IDC CABLE - MPR16K/MC16F/MPR16K - M3RRK-1620K (M3RRK-1620K-ND) - Cable Assemblies
Related partsIDC CABLE - MDM16H/MC16F/X - M2MXH-1620K
Order 'idc cable - mdm16h/mc16f/x - M2MXH-1620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1620K-ND.
IDC CABLE - MDM16T/MC16F/X - M2MXT-1620K
Order 'idc cable - mdm16t/mc16f/x - M2MXT-1620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-1620K-ND.
IDC CABLE - MSC16A/MC16F/MSC16A - M3AAA-1620K
Order 'idc cable - msc16a/mc16f/msc16a - M3AAA-1620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-1620K-ND.
IDC CABLE - MSC16K/MC16F/MSC16K - M3AAK-1620K
Order 'idc cable - msc16k/mc16f/msc16k - M3AAK-1620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-1620K-ND.
IDC CABLE - MSC16K/MC16F/MCE16K - M3AEK-1620K
Order 'idc cable - msc16k/mc16f/mce16k - M3AEK-1620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-1620K-ND.
IDC CABLE - MSC16K/MC16F/MCF16K - M3AFK-1620K
Order 'idc cable - msc16k/mc16f/mcf16k - M3AFK-1620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-1620K-ND.
IDC CABLE - MSC16K/MC16F/MCS16K - M3AGK-1620K
Order 'idc cable - msc16k/mc16f/mcs16k - M3AGK-1620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-1620K-ND.
IDC CABLE - MSC16K/MC16F/MPK16K - M3AKK-1620K
Order 'idc cable - msc16k/mc16f/mpk16k - M3AKK-1620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-1620K-ND.
IDC CABLE - MSC16K/MC16F/MCG16K - M3AMK-1620K
Order 'idc cable - msc16k/mc16f/mcg16k - M3AMK-1620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-1620K-ND.
IDC CABLE - MKR16K/MC16F/MPL16K - M3AWK-1620K
Order 'idc cable - mkr16k/mc16f/mpl16k - M3AWK-1620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-1620K-ND.
IDC CABLE - MSR16A/MC16F/MSR16A - M3BBA-1620K
Order 'idc cable - msr16a/mc16f/msr16a - M3BBA-1620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-1620K-ND.
IDC CABLE - MSR16K/MC16F/MSR16K - M3BBK-1620K
Order 'idc cable - msr16k/mc16f/msr16k - M3BBK-1620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-1620K-ND.
IDC CABLE - MSR16K/MC16F/MCE16K - M3BEK-1620K
Order 'idc cable - msr16k/mc16f/mce16k - M3BEK-1620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-1620K-ND.
IDC CABLE - MSR16K/MC16F/MCF16K - M3BFK-1620K
Order 'idc cable - msr16k/mc16f/mcf16k - M3BFK-1620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-1620K-ND.
IDC CABLE - MSR16K/MC16F/MCS16K - M3BGK-1620K
Order 'idc cable - msr16k/mc16f/mcs16k - M3BGK-1620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-1620K-ND.
Options for
Send this link via E-Mail
Help With This Screen
