CONN HEADER 14POS 2MM R/A DL PCB - 98464-G61-14ULF - Connectors, Interconnects
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 98464-G61-14ULF
| Digi-Key Part Number | 609-2839-ND |
1 25 100 500 1000 |
1.80000 1.03000 .91380 .79230 .76589 |
Extended Price
1.80 25.75 91.38 396.15 765.89 |
| Manufacturer Part Number | 98464-G61-14ULF | |||
| Description | CONN HEADER 14POS 2MM R/A DL PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 98464-G61-14ULF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Cream |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 14 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
98464 G61 14ULF 98464G6114ULF 609 2839 ND 6092839ND 609-2839 |
98464-G61-14ULF Specification Sheet
CONN HEADER 14POS 2MM R/A DL PCB - 98464-G61-14ULF (609-2839-ND) - Connectors, Interconnects
Related parts Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 98464-G61-14ULFCONN HEADER 14POS 2MM R/A DL PCB - 98464-G61-14ULF
Order 'conn header 14pos 2mm r/a dl pcb - 98464-G61-14ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2839-ND.
CONN HEADER 14POS 2MM R/A DL PCB - 98464-G61-14LF
Order 'conn header 14pos 2mm r/a dl pcb - 98464-G61-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2544-ND.
CONN HEADER 14POS 2MM R/A DL PCB - 98464-F61-14ULF
Order 'conn header 14pos 2mm r/a dl pcb - 98464-F61-14ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98464-F61-14ULF-ND.
CONN HEADER 40POS 2MM R/A DL PCB - 98464-G61-40LF
Order 'conn header 40pos 2mm r/a dl pcb - 98464-G61-40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2517-ND.
CONN HEADER 42POS 2MM R/A DL PCB - 98464-G61-42LF
Order 'conn header 42pos 2mm r/a dl pcb - 98464-G61-42LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2542-ND.
CONN HEADER 4POS 2MM R/A DL PCB - 98464-G61-04LF
Order 'conn header 4pos 2mm r/a dl pcb - 98464-G61-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2543-ND.
CONN HEADER 8POS 2MM R/A DL PCB - 98464-G61-08LF
Order 'conn header 8pos 2mm r/a dl pcb - 98464-G61-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2547-ND.
CONN HEADER 6POS 2MM R/A DL PCB - 98464-G61-06LF
Order 'conn header 6pos 2mm r/a dl pcb - 98464-G61-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2548-ND.
CONN HEADER 36POS 2MM R/A DL PCB - 98464-G61-36LF
Order 'conn header 36pos 2mm r/a dl pcb - 98464-G61-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2550-ND.
CONN HEADER 12POS 2MM R/A DL PCB - 98464-G61-12LF
Order 'conn header 12pos 2mm r/a dl pcb - 98464-G61-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2551-ND.
CONN HEADER 10POS 2MM R/A DL PCB - 98464-G61-10LF
Order 'conn header 10pos 2mm r/a dl pcb - 98464-G61-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2555-ND.
CONN HEADER 16POS 2MM R/A DL PCB - 98464-G61-16LF
Order 'conn header 16pos 2mm r/a dl pcb - 98464-G61-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2556-ND.
CONN HEADER 34POS 2MM R/A DL PCB - 98464-G61-34LF
Order 'conn header 34pos 2mm r/a dl pcb - 98464-G61-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2557-ND.
CONN HEADER 38POS 2MM R/A DL PCB - 98464-G61-38LF
Order 'conn header 38pos 2mm r/a dl pcb - 98464-G61-38LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2558-ND.
CONN HEADER 26POS 2MM R/A DL PCB - 98464-G61-26LF
Order 'conn header 26pos 2mm r/a dl pcb - 98464-G61-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2560-ND.
Options for Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 98464-G61-14ULF
Send this link via E-Mail
Help With This Screen
