Keywords:





CONN HEADER 120POS 2MM R/A PCB - 10028436-101LF - Connectors

Gold Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - 10028436-101LF

Digi-Key Part Number 609-2838-ND
Price Break
1
25
100
500
1000
Unit Price
14.61000
10.62400
9.62800
8.96400
8.63200
Extended Price
14.61
265.60
962.80
4482.00
8632.00
Manufacturer Part Number10028436-101LF
DescriptionCONN HEADER 120POS 2MM R/A PCB
Quantity Available 275
All prices are in USD

Purchase Gold Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - 10028436-101LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - 10028436-101LF
Technical/Catalog Information10028436-101LF
VendorFCI
CategoryConnectors
ColorNatural
Connector StyleAirmax
Connector TypeHeader, Male Pins, Shrouded
Connector Usage-
Contact FinishGold
Contact Finish Thickness-
Contact Layout, Typical-
Features-
Mounting TypeThrough Hole, Right Angle
Number of Columns10
Number of Positions 120
Number of Rows12
Pitch0.055" (1.40mm)
TerminationPress-Fit
Number of Contacts LoadedAll
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 10028436 101LF
10028436101LF
609 2838 ND
6092838ND
609-2838

10028436-101LF Specification Sheet

Image of CONN HEADER 120POS 2MM R/A PCB - 10028436-101LF

CONN HEADER 120POS 2MM R/A PCB - 10028436-101LF (609-2838-ND) - Connectors

Related parts Gold Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - 10028436-101LF
CONN HEADER 120POS 2MM R/A PCB - 10028436-101LF
 Order 'conn header 120pos 2mm r/a pcb - 10028436-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2838-ND.
CONN HEADER 150POS 2MM R/A PCB - 10025613-101LF
 Order 'conn header 150pos 2mm r/a pcb - 10025613-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2089-ND.
CONN HEADER 90POS 2MM R/A PCB - 10034249-101LF
 Order 'conn header 90pos 2mm r/a pcb - 10034249-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2092-ND.
CONN HEADER 120POS 3MM R/A PCB - 10035515-101LF
 Order 'conn header 120pos 3mm r/a pcb - 10035515-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2097-ND.
CONN HEADER 54POS 2MM R/A PCB - 10039851-101LF
 Order 'conn header 54pos 2mm r/a pcb - 10039851-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2104-ND.
CONN RECEPT 120POS 2MM R/A PCB - 10035754-101LF
 Order 'conn recept 120pos 2mm r/a pcb - 10035754-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2098-ND.
CONN HEADER 10POS DUAL R/A PCB - 75867-101LF
 Order 'conn header 10pos dual r/a pcb - 75867-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1767-ND.
CONN HEADER 150POS 3MM R/A PCB - 10037324-101LF
 Order 'conn header 150pos 3mm r/a pcb - 10037324-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2099-ND.
CONN HEADER 28POS 2MM STR DL PCB - 57102-G06-14LF
 Order 'conn header 28pos 2mm str dl pcb - 57102-G06-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2575-ND.
CONN HEADER 14POS 2MM STR DL PCB - 98414-G06-14LF
 Order 'conn header 14pos 2mm str dl pcb - 98414-G06-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2576-ND.
CONN HEADER 16POS 2MM STR DL PCB - 98414-G06-16LF
 Order 'conn header 16pos 2mm str dl pcb - 98414-G06-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2577-ND.
CONN HEADER 10POS 2MM STR DL PCB - 98414-G06-10LF
 Order 'conn header 10pos 2mm str dl pcb - 98414-G06-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2580-ND.
CONN HEADER 12POS 2MM STR DL PCB - 98414-G06-12LF
 Order 'conn header 12pos 2mm str dl pcb - 98414-G06-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2581-ND.
CONN HEADER 20POS 2MM STR DL PCB - 98414-G06-20LF
 Order 'conn header 20pos 2mm str dl pcb - 98414-G06-20LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2582-ND.
CONN HEADER 6POS 2MM STR DL PCB - 57102-G06-03LF
 Order 'conn header 6pos 2mm str dl pcb - 57102-G06-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2583-ND.

Options for Gold Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - 10028436-101LF
Send this link via E-Mail
Help With This Screen

CONN HEADER 120POS 2MM R/A PCB - 10028436-101LF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 120POS 2MM PRESSFIT - 5223016-4 Next: CONN HEADER 120POS 3MM R/A PCB - 10035515-101LF
CONN HEADER 120POS 2MM R/A PCB - 10028436-101LF