CONN HEADER 50POS 2MM R/A DL PCB - 98464-G61-50ULF
| Digi-Key Part Number | 609-2836-ND |
1 25 100 500 1000 |
2.80000 1.85960 1.66630 1.50500 1.47813 |
Extended Price
2.80 46.49 166.63 752.50 1478.13 |
| Manufacturer Part Number | 98464-G61-50ULF | |||
| Description | CONN HEADER 50POS 2MM R/A DL PCB | |||
| Quantity Available | 1675 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 98464-G61-50ULF |
| Vendor | FCI |
| Category | Connectors |
| Color | Cream |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Minitek MezzSelect, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
98464 G61 50ULF 98464G6150ULF 609 2836 ND 6092836ND 609-2836 |
98464-G61-50ULF Specification Sheet
CONN HEADER 50POS 2MM R/A DL PCB - 98464-G61-50ULF (609-2836-ND)
Related parts:CONN HEADER 50POS 2MM R/A DL PCB - 98464-G61-50ULF
Order 'conn header 50pos 2mm r/a dl pcb - 98464-G61-50ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2836-ND.
CONN HEADER 50POS 2MM R/A DL PCB - 98464-G61-50LF
Order 'conn header 50pos 2mm r/a dl pcb - 98464-G61-50LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2579-ND.
CONN HEADER 40POS 2MM R/A DL PCB - 98464-G61-40LF
Order 'conn header 40pos 2mm r/a dl pcb - 98464-G61-40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2517-ND.
CONN HEADER 50POS 2MM R/A DL PCB - 58102-G61-25LF
Order 'conn header 50pos 2mm r/a dl pcb - 58102-G61-25LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2527-ND.
CONN HEADER 42POS 2MM R/A DL PCB - 98464-G61-42LF
Order 'conn header 42pos 2mm r/a dl pcb - 98464-G61-42LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2542-ND.
CONN HEADER 4POS 2MM R/A DL PCB - 98464-G61-04LF
Order 'conn header 4pos 2mm r/a dl pcb - 98464-G61-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2543-ND.
CONN HEADER 14POS 2MM R/A DL PCB - 98464-G61-14LF
Order 'conn header 14pos 2mm r/a dl pcb - 98464-G61-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2544-ND.
CONN HEADER 50POS 2MM R/A DL PCB - 98423-G61-25LF
Order 'conn header 50pos 2mm r/a dl pcb - 98423-G61-25LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2546-ND.
CONN HEADER 8POS 2MM R/A DL PCB - 98464-G61-08LF
Order 'conn header 8pos 2mm r/a dl pcb - 98464-G61-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2547-ND.
CONN HEADER 6POS 2MM R/A DL PCB - 98464-G61-06LF
Order 'conn header 6pos 2mm r/a dl pcb - 98464-G61-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2548-ND.
CONN HEADER 36POS 2MM R/A DL PCB - 98464-G61-36LF
Order 'conn header 36pos 2mm r/a dl pcb - 98464-G61-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2550-ND.
CONN HEADER 12POS 2MM R/A DL PCB - 98464-G61-12LF
Order 'conn header 12pos 2mm r/a dl pcb - 98464-G61-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2551-ND.
CONN HEADER 10POS 2MM R/A DL PCB - 98464-G61-10LF
Order 'conn header 10pos 2mm r/a dl pcb - 98464-G61-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2555-ND.
CONN HEADER 16POS 2MM R/A DL PCB - 98464-G61-16LF
Order 'conn header 16pos 2mm r/a dl pcb - 98464-G61-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2556-ND.
CONN HEADER 34POS 2MM R/A DL PCB - 98464-G61-34LF
Order 'conn header 34pos 2mm r/a dl pcb - 98464-G61-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2557-ND.
Send this link via E-Mail
Help With This Screen