CONN RECEPT 18POS 2MM STR DL SMD - 91596-118LF - Connectors
| Digi-Key Part Number | 609-2744-ND |
1 25 100 500 1000 |
3.19000 1.96680 1.73290 1.54150 1.48834 |
Extended Price
3.19 49.17 173.29 770.75 1488.34 |
| Manufacturer Part Number | 91596-118LF | |||
| Description | CONN RECEPT 18POS 2MM STR DL SMD | |||
| Quantity Available | 899 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 91596-118LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount, Bottom Entry |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Minitek MezzSelect, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
91596 118LF 91596118LF 609 2744 ND 6092744ND 609-2744 |
91596-118LF Specification Sheet
CONN RECEPT 18POS 2MM STR DL SMD - 91596-118LF (609-2744-ND) - Connectors
Related parts Connectors :CONN RECEPT 18POS 2MM STR DL SMD - 91596-118LF
Order 'conn recept 18pos 2mm str dl smd - 91596-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2744-ND.
CONN RECEPT 18POS 2MM STR DL SMD - 55510-118LF
Order 'conn recept 18pos 2mm str dl smd - 55510-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2683-ND.
CONN RECEPT 18POS 2MM STR DL SMD - 55508-118LF
Order 'conn recept 18pos 2mm str dl smd - 55508-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2708-ND.
CONN RECEPT 18POS 2MM STR DL PCB - 63453-118LF
Order 'conn recept 18pos 2mm str dl pcb - 63453-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2663-ND.
CONN RECEPT 4POS 2MM STR DL SMD - 91596-104LF
Order 'conn recept 4pos 2mm str dl smd - 91596-104LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2690-ND.
CONN RECEPT 6POS 2MM STR DL SMD - 91596-106LF
Order 'conn recept 6pos 2mm str dl smd - 91596-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2726-ND.
CONN RECEPT 20POS 2MM STR DL SMD - 91596-120LF
Order 'conn recept 20pos 2mm str dl smd - 91596-120LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2730-ND.
CONN RECEPT 22POS 2MM STR DL SMD - 91596-122LF
Order 'conn recept 22pos 2mm str dl smd - 91596-122LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2731-ND.
CONN RECEPT 24POS 2MM STR DL SMD - 91596-124LF
Order 'conn recept 24pos 2mm str dl smd - 91596-124LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2732-ND.
CONN RECEPT 30POS 2MM STR DL SMD - 91596-130LF
Order 'conn recept 30pos 2mm str dl smd - 91596-130LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2733-ND.
CONN RECEPT 28POS 2MM STR DL SMD - 91596-128LF
Order 'conn recept 28pos 2mm str dl smd - 91596-128LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2734-ND.
CONN RECEPT 16POS 2MM STR DL SMD - 91596-116LF
Order 'conn recept 16pos 2mm str dl smd - 91596-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2737-ND.
CONN RECEPT 26POS 2MM STR DL SMD - 91596-126LF
Order 'conn recept 26pos 2mm str dl smd - 91596-126LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2755-ND.
CONN RECEPT 10POS 2MM STR DL SMD - 91596-110LF
Order 'conn recept 10pos 2mm str dl smd - 91596-110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2760-ND.
CONN RECEPT 8POS 2MM STR DL SMD - 91596-108LF
Order 'conn recept 8pos 2mm str dl smd - 91596-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2765-ND.
Send this link via E-Mail
Help With This Screen