CONN IDC SOCKET 16POS 2MM GOLD - 89947-716LF
| Digi-Key Part Number | 609-2739-ND |
1 25 100 500 1000 |
1.73000 .96040 .84040 .74432 .72030 |
Extended Price
1.73 24.01 84.04 372.16 720.30 |
| Manufacturer Part Number | 89947-716LF | |||
| Description | CONN IDC SOCKET 16POS 2MM GOLD | |||
| Quantity Available | 7054 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 89947-716LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Feed Through, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Minitek MezzSelect, Basics+ |
| Wire Size | 28 AWG |
| Packaging | Tube |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
89947 716LF 89947716LF 609 2739 ND 6092739ND 609-2739 |
89947-716LF Specification Sheet
CONN IDC SOCKET 16POS 2MM GOLD - 89947-716LF (609-2739-ND)
Related parts:CONN IDC SOCKET 16POS 2MM GOLD - 89947-716LF
Order 'conn idc socket 16pos 2mm gold - 89947-716LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2739-ND.
CONN IDC SOCKET 16POS 2MM GOLD - 89361-716LF
Order 'conn idc socket 16pos 2mm gold - 89361-716LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-716LF-ND.
CONN IDC SOCKET 40POS 2MM GOLD - 89947-740LF
Order 'conn idc socket 40pos 2mm gold - 89947-740LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2654-ND.
CONN IDC SOCKET 34POS 2MM GOLD - 89947-734LF
Order 'conn idc socket 34pos 2mm gold - 89947-734LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2728-ND.
CONN IDC SOCKET 10POS 2MM GOLD - 89947-710LF
Order 'conn idc socket 10pos 2mm gold - 89947-710LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2729-ND.
CONN IDC SOCKET 26POS 2MM GOLD - 89947-726LF
Order 'conn idc socket 26pos 2mm gold - 89947-726LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2735-ND.
CONN IDC SOCKET 12POS 2MM GOLD - 89947-712LF
Order 'conn idc socket 12pos 2mm gold - 89947-712LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2736-ND.
CONN IDC SOCKET 14POS 2MM GOLD - 89947-714LF
Order 'conn idc socket 14pos 2mm gold - 89947-714LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2738-ND.
CONN IDC SOCKET 20POS 2MM GOLD - 89947-720LF
Order 'conn idc socket 20pos 2mm gold - 89947-720LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2740-ND.
CONN IDC SOCKET 22POS 2MM GOLD - 89947-722LF
Order 'conn idc socket 22pos 2mm gold - 89947-722LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2741-ND.
CONN IDC SOCKET 50POS 2MM GOLD - 89947-750LF
Order 'conn idc socket 50pos 2mm gold - 89947-750LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2748-ND.
CONN IDC SOCKET 44POS 2MM GOLD - 89947-744LF
Order 'conn idc socket 44pos 2mm gold - 89947-744LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2749-ND.
CONN IDC SOCKET 30POS 2MM GOLD - 89947-730LF
Order 'conn idc socket 30pos 2mm gold - 89947-730LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2759-ND.
CONN IDC SOCKET 28POS 2MM GOLD - 89947-728LF
Order 'conn idc socket 28pos 2mm gold - 89947-728LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2761-ND.
CONN IDC SOCKET 34POS 2MM GOLD - 89947-334LF
Order 'conn idc socket 34pos 2mm gold - 89947-334LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2855-ND.
Send this link via E-Mail
Help With This Screen