IDC CABLE - MPR16K/MC16G/MPR16K - M3RRK-1618J - Cable Assemblies
| Digi-Key Part Number | M3RRK-1618J-ND |
1 10 100 250 500 1000 2500 5000 |
17.91000 15.70900 11.57480 9.99012 9.30116 8.01967 7.57872 7.33069 |
Extended Price
17.91 157.09 1157.48 2497.53 4650.58 8019.67 18946.80 36653.45 |
| Manufacturer Part Number | M3RRK-1618J | |||
| Description | IDC CABLE - MPR16K/MC16G/MPR16K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3RRK-1618J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 16 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3RRK 1618J M3RRK1618J |
M3RRK-1618J Specification Sheet
IDC CABLE - MPR16K/MC16G/MPR16K - M3RRK-1618J (M3RRK-1618J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MDM16H/MC16G/X - M2MXH-1618J
Order 'idc cable - mdm16h/mc16g/x - M2MXH-1618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1618J-ND.
IDC CABLE - MDM16T/MC16G/X - M2MXT-1618J
Order 'idc cable - mdm16t/mc16g/x - M2MXT-1618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-1618J-ND.
IDC CABLE - MSC16A/MC16G/MSC16A - M3AAA-1618J
Order 'idc cable - msc16a/mc16g/msc16a - M3AAA-1618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-1618J-ND.
IDC CABLE - MSC16K/MC16G/MSC16K - M3AAK-1618J
Order 'idc cable - msc16k/mc16g/msc16k - M3AAK-1618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-1618J-ND.
IDC CABLE - MSC16K/MC16G/MCE16K - M3AEK-1618J
Order 'idc cable - msc16k/mc16g/mce16k - M3AEK-1618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-1618J-ND.
IDC CABLE - MSC16K/MC16G/MCF16K - M3AFK-1618J
Order 'idc cable - msc16k/mc16g/mcf16k - M3AFK-1618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-1618J-ND.
IDC CABLE - MSC16K/MC16G/MCS16K - M3AGK-1618J
Order 'idc cable - msc16k/mc16g/mcs16k - M3AGK-1618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-1618J-ND.
IDC CABLE - MSC16K/MC16G/MPK16K - M3AKK-1618J
Order 'idc cable - msc16k/mc16g/mpk16k - M3AKK-1618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-1618J-ND.
IDC CABLE - MSC16K/MC16G/MCG16K - M3AMK-1618J
Order 'idc cable - msc16k/mc16g/mcg16k - M3AMK-1618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-1618J-ND.
IDC CABLE - MSC16K/MC16G/MPL16K - M3AWK-1618J
Order 'idc cable - msc16k/mc16g/mpl16k - M3AWK-1618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-1618J-ND.
IDC CABLE - MSR16A/MC16G/MSR16A - M3BBA-1618J
Order 'idc cable - msr16a/mc16g/msr16a - M3BBA-1618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-1618J-ND.
IDC CABLE - MSR16K/MC16G/MSR16K - M3BBK-1618J
Order 'idc cable - msr16k/mc16g/msr16k - M3BBK-1618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-1618J-ND.
IDC CABLE - MSR16K/MC16G/MCE16K - M3BEK-1618J
Order 'idc cable - msr16k/mc16g/mce16k - M3BEK-1618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-1618J-ND.
IDC CABLE - MSR16K/MC16G/MCF16K - M3BFK-1618J
Order 'idc cable - msr16k/mc16g/mcf16k - M3BFK-1618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-1618J-ND.
IDC CABLE - MSR16K/MC16G/MCS16K - M3BGK-1618J
Order 'idc cable - msr16k/mc16g/mcs16k - M3BGK-1618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-1618J-ND.
Send this link via E-Mail
Help With This Screen
