CONN RECEPT 30POS 2MM STR DL SMD - 55508-130LF - Connectors, Interconnects
| Digi-Key Part Number | 609-2713-ND |
1 25 100 500 1000 |
3.34000 2.05840 1.81350 1.61328 1.55764 |
Extended Price
3.34 51.46 181.35 806.64 1557.64 |
| Manufacturer Part Number | 55508-130LF | |||
| Description | CONN RECEPT 30POS 2MM STR DL SMD | |||
| Quantity Available | 245 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 55508-130LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 30 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
55508 130LF 55508130LF 609 2713 ND 6092713ND 609-2713 |
55508-130LF Specification Sheet
CONN RECEPT 30POS 2MM STR DL SMD - 55508-130LF (609-2713-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 30POS 2MM STR DL SMD - 55508-130LF
Order 'conn recept 30pos 2mm str dl smd - 55508-130LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2713-ND.
CONN RECEPT 30POS 2MM STR DL SMD - 55510-130LF
Order 'conn recept 30pos 2mm str dl smd - 55510-130LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2688-ND.
CONN RECEPT 30POS 2MM STR DL SMD - 91596-130LF
Order 'conn recept 30pos 2mm str dl smd - 91596-130LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2733-ND.
CONN RECEPT 30POS 2MM STR DL SMD - 55508-130TRLF
Order 'conn recept 30pos 2mm str dl smd - 55508-130TRLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-130TRLF-ND.
CONN RECEPT 30POS 2MM STR DL PCB - 63453-130LF
Order 'conn recept 30pos 2mm str dl pcb - 63453-130LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2667-ND.
CONN RECEPT 36POS 2MM STR DL SMD - 55508-136LF
Order 'conn recept 36pos 2mm str dl smd - 55508-136LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2689-ND.
CONN RECEPT 14POS 2MM STR DL SMD - 55508-114LF
Order 'conn recept 14pos 2mm str dl smd - 55508-114LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2699-ND.
CONN RECEPT 4POS 2MM STR DL SMD - 55508-104LF
Order 'conn recept 4pos 2mm str dl smd - 55508-104LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2702-ND.
CONN RECEPT 6POS 2MM STR DL SMD - 55508-106LF
Order 'conn recept 6pos 2mm str dl smd - 55508-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2703-ND.
CONN RECEPT 8POS 2MM STR DL SMD - 55508-108LF
Order 'conn recept 8pos 2mm str dl smd - 55508-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2704-ND.
CONN RECEPT 10POS 2MM STR DL SMD - 55508-110LF
Order 'conn recept 10pos 2mm str dl smd - 55508-110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2705-ND.
CONN RECEPT 12POS 2MM STR DL SMD - 55508-112LF
Order 'conn recept 12pos 2mm str dl smd - 55508-112LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2706-ND.
CONN RECEPT 18POS 2MM STR DL SMD - 55508-118LF
Order 'conn recept 18pos 2mm str dl smd - 55508-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2708-ND.
CONN RECEPT 24POS 2MM STR DL SMD - 55508-124LF
Order 'conn recept 24pos 2mm str dl smd - 55508-124LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2709-ND.
CONN RECEPT 20POS 2MM STR DL SMD - 55508-120LF
Order 'conn recept 20pos 2mm str dl smd - 55508-120LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2710-ND.
Send this link via E-Mail
Help With This Screen
