CONN RECEPT 18POS 2MM STR DL SMD - 55508-118LF - Connectors, Interconnects
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-118LF
| Digi-Key Part Number | 609-2708-ND |
990 |
.93133 |
Extended Price
922.02 |
| Manufacturer Part Number | 55508-118LF | |||
| Description | CONN RECEPT 18POS 2MM STR DL SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 55508-118LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 18 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
55508 118LF 55508118LF 609 2708 ND 6092708ND 609-2708 |
55508-118LF Specification Sheet
CONN RECEPT 18POS 2MM STR DL SMD - 55508-118LF (609-2708-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-118LFCONN RECEPT 18POS 2MM STR DL SMD - 55508-118LF
Order 'conn recept 18pos 2mm str dl smd - 55508-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2708-ND.
CONN RECEPT 18POS 2MM STR DL SMD - 55510-118LF
Order 'conn recept 18pos 2mm str dl smd - 55510-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2683-ND.
CONN RECEPT 18POS 2MM STR DL SMD - 91596-118LF
Order 'conn recept 18pos 2mm str dl smd - 91596-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2744-ND.
CONN RECEPT 36POS 2MM STR DL SMD - 55508-136LF
Order 'conn recept 36pos 2mm str dl smd - 55508-136LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2689-ND.
CONN RECEPT 14POS 2MM STR DL SMD - 55508-114LF
Order 'conn recept 14pos 2mm str dl smd - 55508-114LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2699-ND.
CONN RECEPT 4POS 2MM STR DL SMD - 55508-104LF
Order 'conn recept 4pos 2mm str dl smd - 55508-104LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2702-ND.
CONN RECEPT 6POS 2MM STR DL SMD - 55508-106LF
Order 'conn recept 6pos 2mm str dl smd - 55508-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2703-ND.
CONN RECEPT 8POS 2MM STR DL SMD - 55508-108LF
Order 'conn recept 8pos 2mm str dl smd - 55508-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2704-ND.
CONN RECEPT 10POS 2MM STR DL SMD - 55508-110LF
Order 'conn recept 10pos 2mm str dl smd - 55508-110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2705-ND.
CONN RECEPT 12POS 2MM STR DL SMD - 55508-112LF
Order 'conn recept 12pos 2mm str dl smd - 55508-112LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2706-ND.
CONN RECEPT 24POS 2MM STR DL SMD - 55508-124LF
Order 'conn recept 24pos 2mm str dl smd - 55508-124LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2709-ND.
CONN RECEPT 20POS 2MM STR DL SMD - 55508-120LF
Order 'conn recept 20pos 2mm str dl smd - 55508-120LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2710-ND.
CONN RECEPT 26POS 2MM STR DL SMD - 55508-126LF
Order 'conn recept 26pos 2mm str dl smd - 55508-126LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2711-ND.
CONN RECEPT 28POS 2MM STR DL SMD - 55508-128LF
Order 'conn recept 28pos 2mm str dl smd - 55508-128LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2712-ND.
CONN RECEPT 30POS 2MM STR DL SMD - 55508-130LF
Order 'conn recept 30pos 2mm str dl smd - 55508-130LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2713-ND.
Options for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-118LF
Send this link via E-Mail
Help With This Screen
