Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 63453-134LF
CONN RECEPT 34POS 2MM STR DL PCB - 63453-134LF - Connectors, Interconnects
| Digi-Key Part Number | 609-2655-ND |
1 25 100 500 1000 |
4.13000 2.56040 2.31870 2.06262 1.99150 |
Extended Price
4.13 64.01 231.87 1031.31 1991.50 |
| Manufacturer Part Number | 63453-134LF | |||
| Description | CONN RECEPT 34POS 2MM STR DL PCB | |||
| Quantity Available | 1812 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 63453-134LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 34 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
63453 134LF 63453134LF 609 2655 ND 6092655ND 609-2655 |
63453-134LF Specification Sheet
CONN RECEPT 34POS 2MM STR DL PCB - 63453-134LF (609-2655-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 63453-134LFGold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 63453-134LF
Order 'conn recept 34pos 2mm str dl pcb - 63453-134LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2655-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 63453-034LF
Order 'conn recept 34pos 2mm str dl pcb - 63453-034LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-034LF-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 63453-106LF
Order 'conn recept 6pos 2mm str dl pcb - 63453-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2656-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 63453-110LF
Order 'conn recept 10pos 2mm str dl pcb - 63453-110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2657-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 63453-112LF
Order 'conn recept 12pos 2mm str dl pcb - 63453-112LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2658-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 63453-114LF
Order 'conn recept 14pos 2mm str dl pcb - 63453-114LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2659-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 63453-116LF
Order 'conn recept 16pos 2mm str dl pcb - 63453-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2660-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 63453-120LF
Order 'conn recept 20pos 2mm str dl pcb - 63453-120LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2661-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 63453-122LF
Order 'conn recept 22pos 2mm str dl pcb - 63453-122LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2662-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 63453-118LF
Order 'conn recept 18pos 2mm str dl pcb - 63453-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2663-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 63453-124LF
Order 'conn recept 24pos 2mm str dl pcb - 63453-124LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2664-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 63453-126LF
Order 'conn recept 26pos 2mm str dl pcb - 63453-126LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2665-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 63453-128LF
Order 'conn recept 28pos 2mm str dl pcb - 63453-128LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2666-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 63453-130LF
Order 'conn recept 30pos 2mm str dl pcb - 63453-130LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2667-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 63453-132LF
Order 'conn recept 32pos 2mm str dl pcb - 63453-132LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2668-ND.
Options for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 63453-134LF
Send this link via E-Mail
Help With This Screen
